Part Details for B57237S0330M000 by TDK Electronics
Results Overview of B57237S0330M000 by TDK Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B57237S0330M000 Information
B57237S0330M000 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B57237S0330M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2853
|
Newark | Thermistor, Ntc, Product Range:B57237S0 Series, Disc Size:15Mm, Zero Power Resistance At 25°C:33Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:2.5A, Svhc:No Svhc (27-Jun-2018), Beta Value Rohs Compliant: Yes |Epcos B57237S0330M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.1540 | Buy Now |
DISTI #
495-3057-ND
|
DigiKey | ICL 33 OHM 20% 2.5A 15MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4555 / $1.1500 | Buy Now |
DISTI #
8176472
|
Verical | Thermistor NTC 33 Ohm 20% 2-Pin Radial 3300K Bulk Min Qty: 27 Package Multiple: 1 | Americas - 262845 |
|
$0.3820 | Buy Now |
DISTI #
87337736
|
Verical | Thermistor NTC 33 Ohm 20% 2-Pin Radial 3300K Bulk Min Qty: 95 Package Multiple: 1 | Americas - 372 |
|
$0.7434 | Buy Now |
|
Bristol Electronics | 2905 |
|
RFQ | ||
DISTI #
B57237S0330M000
|
TME | NTC thermistor, 33Ω, -55÷170°C, 3.1W, ±20%, THT, 3300K, Pitch: 7.5mm Min Qty: 1 | 474 |
|
$0.5190 / $0.8460 | Buy Now |
DISTI #
WNTC1816
|
Rutronik | NTC 15mm 33R 20% 2,5A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5713 / $0.6222 | Buy Now |
Part Details for B57237S0330M000
B57237S0330M000 CAD Models
B57237S0330M000 Part Data Attributes
|
B57237S0330M000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B57237S0330M000
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 33ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22 mm | |
Package Length | 15 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistance | 33 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SOFT START | |
Tolerance | 20% |
Alternate Parts for B57237S0330M000
This table gives cross-reference parts and alternative options found for B57237S0330M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57237S0330M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B57237S0330M000 | TDK Corporation | Check for Price | NTC Thermistor, 33ohm, Through Hole Mount, RADIAL LEADED | B57237S0330M000 vs B57237S0330M000 |
B57237-S330-M | TDK Electronics | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, NTC, 33ohm, THROUGH HOLE MOUNT, RADIAL LEADED | B57237S0330M000 vs B57237-S330-M |
B57237S0330M000 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the B57237S0330M000 is 260°C for 10 seconds or less, to prevent damage to the component.
-
Yes, the B57237S0330M000 is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
-
Yes, the B57237S0330M000 is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
-
The B57237S0330M000 can operate safely in temperatures ranging from -55°C to 125°C, making it suitable for use in a wide range of applications.
-
Yes, the B57237S0330M000 is designed to withstand humid environments, with a moisture sensitivity level of 3, making it suitable for use in humid or wet environments.