Part Details for B57230V2103J260 by TDK Electronics
Results Overview of B57230V2103J260 by TDK Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B57230V2103J260 Information
B57230V2103J260 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B57230V2103J260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8010
|
Newark | Thermistor, Ntc, 10Kohm, 5%, 0402, Zero Power Resistance At 25°C:10Kohm, Product Range:B57230V2 Series, Thermistor Mounting:Smd, Beta Value (K):3455K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:-, Operating Rohs Compliant: Yes |Epcos B57230V2103J260 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0300 / $0.0480 | Buy Now |
DISTI #
495-5815-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55868 In Stock |
|
$0.0307 / $0.1000 | Buy Now |
|
Future Electronics | B572 Series 10 kOhm 3435 K ±5 % 0402 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 10000Reel |
|
$0.0472 | Buy Now |
|
Future Electronics | B572 Series 10 kOhm 3435 K �5 % 0402 Surface Mount NTC Thermistor Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0472 | Buy Now |
|
New Advantage Corporation | B572 Series 10 kOhm 3435 K �5 % 0402 Surface Mount NTC Thermistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0726 / $0.0787 | Buy Now |
Part Details for B57230V2103J260
B57230V2103J260 CAD Models
B57230V2103J260 Part Data Attributes
|
B57230V2103J260
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B57230V2103J260
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3455 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |