-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB ROM 361TFBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D42A-CU by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
556-ATSAMA5D42A-CU
|
Mouser Electronics | Microprocessors - MPU ARM Cortex-A5 MPU 32 bits, 528Mhz RoHS: Compliant | 0 |
|
$9.7400 / $13.3800 | Order Now |
DISTI #
ATSAMA5D42A-CU
|
Microchip Technology Inc | BGA GREEN, IND TEMP,, TFBGA, Projected EOL: 2039-11-18 - Contact for Pricing COO: Taiwan ECCN: 5A992.c RoHS: Compliant Container: Tray |
0 Alternates Available |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATSAMA5D42A-CU
|
Avnet Silica | MCU 32Bit SAMA5D4 ARM Cortex A5 RISC 128KB ROM 18V 361Pin LFBGA Tray (Alt: ATSAMA5D42A-CU) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMA5D42A-CU
|
EBV Elektronik | MCU 32Bit SAMA5D4 ARM Cortex A5 RISC 128KB ROM 18V 361Pin LFBGA Tray (Alt: ATSAMA5D42A-CU) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMA5D42A-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D42A-CU
Microchip Technology Inc
IC MCU 32BIT 128KB ROM 361TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-361 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e2 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for ATSAMA5D42A-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D42A-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D42B-CUR | Microchip Technology Inc | $1.0000 | RISC Microprocessor | ATSAMA5D42A-CU vs ATSAMA5D42B-CUR |
ATSAMA5D42A-CUR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 128KB ROM 361TFBGA | ATSAMA5D42A-CU vs ATSAMA5D42A-CUR |
The maximum frequency of the ATSAMA5D42A-CU is 500 MHz.
The ATSAMA5D42A-CU has 128 KB of internal SRAM and 1 MB of internal Flash memory.
The power consumption of the ATSAMA5D42A-CU varies depending on the operating mode, but it can be as low as 15 mA/MHz in active mode and 1.5 mA in sleep mode.
Yes, the ATSAMA5D42A-CU supports Linux, and Microchip provides a Linux distribution and development tools for the device.
The ATSAMA5D42A-CU has a range of interfaces, including USB, Ethernet, CAN, UART, SPI, I2C, I2S, and SD/MMC.