Filter Your Search
1 - 4 of 4 results
![]() |
ATSAMA5D42A-CU
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 32 | 600 MHz | 131072 | 32 | 26 | 50 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 1 | 2 | 8 | 1.32 V | 1.16 V | INDUSTRIAL | S-PBGA-B361 | e2 | 85 °C | -40 °C | TS 16949 | 361 | PLASTIC/EPOXY | TFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 800 µm | BOTTOM | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | TFBGA-361 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATSAMA5D42A-CU
Atmel Corporation
|
Check for Price Buy | Transferred | 600 MHz | 32 | 26 | 50 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.16 V | INDUSTRIAL | S-PBGA-B361 | 85 °C | -40 °C | 361 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 16 mm | 16 mm | ATMEL CORP | 16 X 16 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275LLAC-1, TFBGA-361 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
ATSAMA5D42A-CUR
Atmel Corporation
|
Check for Price Buy | Transferred | 600 MHz | 32 | 26 | 50 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.16 V | INDUSTRIAL | S-PBGA-B361 | 85 °C | -40 °C | 361 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 16 mm | 16 mm | ATMEL CORP | 16 X 16 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275LLAC-1, TFBGA-361 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
![]() |
ATSAMA5D42A-CUR
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 32 | 600 MHz | 131072 | 32 | 26 | 50 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 1 | 2 | 8 | 1.32 V | 1.16 V | INDUSTRIAL | S-PBGA-B361 | e2 | 85 °C | -40 °C | TS 16949 | 361 | PLASTIC/EPOXY | TFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 800 µm | BOTTOM | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | TFBGA-361 | compliant | 5A992.C | 8542.31.00.01 | Microchip |