Part Details for ATSAMA5D42A-CU by Atmel Corporation
Results Overview of ATSAMA5D42A-CU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D42A-CU Information
ATSAMA5D42A-CU by Atmel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATSAMA5D42A-CU
ATSAMA5D42A-CU CAD Models
ATSAMA5D42A-CU Part Data Attributes
|
ATSAMA5D42A-CU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D42A-CU
Atmel Corporation
RISC Microprocessor, 600MHz, CMOS, PBGA361, 16 X 16 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275LLAC-1, TFBGA-361
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 16 X 16 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275LLAC-1, TFBGA-361 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of Terminals | 361 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D42A-CU
This table gives cross-reference parts and alternative options found for ATSAMA5D42A-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D42A-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D42B-CUR | Microchip Technology Inc | $1.0000 | RISC Microprocessor | ATSAMA5D42A-CU vs ATSAMA5D42B-CUR |
ATSAMA5D42A-CUR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 128KB ROM 361TFBGA | ATSAMA5D42A-CU vs ATSAMA5D42A-CUR |
ATSAMA5D42A-CU | Microchip Technology Inc | Check for Price | IC MCU 32BIT 128KB ROM 361TFBGA | ATSAMA5D42A-CU vs ATSAMA5D42A-CU |
ATSAMA5D42A-CU Frequently Asked Questions (FAQ)
-
The ATSAMA5D42A-CU can operate in the industrial temperature range of -40°C to 105°C.
-
The clock system on the ATSAMA5D42A-CU can be configured using the Power Management Controller (PMC) and the Clock Controller (CKGR). The PMC is used to select the clock source, while the CKGR is used to configure the clock frequency and dividers.
-
The maximum frequency of the ARM Cortex-A5 processor core on the ATSAMA5D42A-CU is 500 MHz.
-
The DDR2 memory interface on the ATSAMA5D42A-CU can be used by configuring the DDR2 Controller (DDRC) and the Memory Controller (MC). The DDRC is used to configure the DDR2 timing and voltage, while the MC is used to configure the memory mapping and access.
-
The EMMC interface on the ATSAMA5D42A-CU is used to connect to external memory cards, such as SD/MMC cards, and can be used for data storage and booting.