Part Details for ATSAM4LC8CA-AU by Atmel Corporation
Results Overview of ATSAM4LC8CA-AU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM4LC8CA-AU Information
ATSAM4LC8CA-AU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATSAM4LC8CA-AU
ATSAM4LC8CA-AU CAD Models
ATSAM4LC8CA-AU Part Data Attributes
|
ATSAM4LC8CA-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LC8CA-AU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 75 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 18.24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.68 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4LC8CA-AU
This table gives cross-reference parts and alternative options found for ATSAM4LC8CA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4LC8CA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAM4LC8CA-AUR | Microchip Technology Inc | $9.3837 | IC MCU 32BIT 512KB FLASH 100TQFP | ATSAM4LC8CA-AU vs ATSAM4LC8CA-AUR |
ATSAM4LC8CA-AU Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATSAM4LC8CA-AU is -40°C to +105°C.
-
To configure the clock system for optimal power consumption, use the Power Management Controller (PMC) to select the lowest frequency clock source required for the application, and enable the clock gating feature to disable clocks to unused peripherals.
-
The maximum current consumption of the ATSAM4LC8CA-AU is approximately 150mA at 1.8V and 120MHz clock frequency.
-
To implement a low-power sleep mode, use the Sleep Mode Controller (SMC) to put the CPU and peripherals into a low-power state, and configure the Wake-up Controller (WUC) to wake up the device on a specific event or interrupt.
-
The maximum flash endurance of the ATSAM4LC8CA-AU is 10,000 cycles at a temperature range of -40°C to +85°C.