-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA16L-8MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2280
|
Newark | Mcu, 8Bit, Atmega, 8Mhz, Vqfn-44, Product Range:Avr Atmega Family Atmega16 Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:44Pins, Mcu Case Style:Vqfn, No. Of I/O S:32I/O S, Rohs Compliant: Yes |Microchip ATMEGA16L-8MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5300 / $6.2500 | Buy Now |
DISTI #
ATMEGA16L-8MU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
655 In Stock |
|
$5.5250 / $6.2500 | Buy Now |
DISTI #
ATMEGA16L-8MU
|
Avnet Americas | 8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 8 MHz, 16 KB, 44 Pins, VQFN - Trays (Alt: ATMEGA16L-8MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.1900 / $6.2500 | Buy Now |
DISTI #
556-ATMEGA16L-8MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 32 I/O Pins RoHS: Compliant | 258 |
|
$5.5200 / $6.2500 | Buy Now |
DISTI #
ATMEGA16L-8MU
|
Microchip Technology Inc | 8MHZ, MLF, IND TEMP, GREEN, VQFN, Projected EOL: 2039-11-01 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
5055 Alternates Available |
|
$4.5400 / $6.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tray RoHS: Compliant |
355 In Stock 5040 Factory Stock |
|
$5.3300 / $6.4400 | Buy Now |
DISTI #
68373729
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 355 |
|
$6.3412 / $7.5765 | Buy Now |
DISTI #
77372288
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP Tray RoHS: Compliant Min Qty: 69 Package Multiple: 69 | Americas - 69 |
|
$11.8709 | Buy Now |
DISTI #
ATMEGA16L-8MU
|
TME | IC: AVR microcontroller, VQFN44, 2.7÷5.5VDC, Ext.inter: 3, Cmp: 1 Min Qty: 1 | 0 |
|
$6.2400 / $7.6000 | RFQ |
|
NAC | 8MHZ, MLF, IND TEMP, GREEN - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$5.3900 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA16L-8MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA16L-8MU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency for the ATMEGA16L-8MU is 8 MHz.
The ATMEGA16L-8MU has 16 KB of flash memory.
The operating voltage range for the ATMEGA16L-8MU is 4.5V to 5.5V.
Yes, the ATMEGA16L-8MU has 512 bytes of built-in EEPROM.
The maximum current consumption of the ATMEGA16L-8MU is 15 mA at 5V and 8 MHz.