Part Details for ATMEGA128RFR2-ZF by Microchip Technology Inc
Results Overview of ATMEGA128RFR2-ZF by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA128RFR2-ZF Information
ATMEGA128RFR2-ZF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA128RFR2-ZF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6875
|
Newark | 2.4Ghz 802.15.4 128K Soc Ind 125C 64 Vqfn 9X9X0.9Mm Tray Rohs Compliant: Yes |Microchip ATMEGA128RFR2-ZF RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 | Buy Now |
DISTI #
ATMEGA128RFR2-ZF-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 64QFN Min Qty: 260 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1625 | Buy Now |
DISTI #
ATMEGA128RFR2-ZF
|
Avnet Americas | - Trays (Alt: ATMEGA128RFR2-ZF) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.7300 / $7.8500 | Buy Now |
DISTI #
556-ATMEGA128RFR2-ZF
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ 802.15.4 128K SOC Ind 125C RoHS: Compliant | 0 |
|
$7.1600 | Order Now |
DISTI #
ATMEGA128RFR2-ZF
|
Microchip Technology Inc | 2.4GHZ 802.15.4 128K SOC Ind 125C, VQFN, Projected EOL: 2044-12-22 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$5.6400 / $7.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1100 / $14.9000 | Buy Now |
DISTI #
41659907
|
Verical | MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 | Americas - 260 |
|
$12.8702 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Quest Components | 125 |
|
$7.4448 / $13.5360 | Buy Now | |
|
Quest Components | 125 |
|
$6.9400 / $11.1040 | Buy Now |
Part Details for ATMEGA128RFR2-ZF
ATMEGA128RFR2-ZF CAD Models
ATMEGA128RFR2-ZF Part Data Attributes
|
ATMEGA128RFR2-ZF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA128RFR2-ZF
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 64-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA128RFR2-ZF
This table gives cross-reference parts and alternative options found for ATMEGA128RFR2-ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA128RFR2-ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA128RFR2-ZUR | Microchip Technology Inc | Check for Price | IC RF TXRX+MCU 802.15.4 64-VFQFN | ATMEGA128RFR2-ZF vs ATMEGA128RFR2-ZUR |
ATMEGA128RFR2-ZF Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATMEGA128RFR2-ZF is 16 MHz.
-
The ATMEGA128RFR2-ZF has 128 KB of flash memory.
-
The operating voltage of the ATMEGA128RFR2-ZF ranges from 2.7V to 5.5V.
-
Yes, the ATMEGA128RFR2-ZF has built-in 2.4 GHz IEEE 802.15.4 compliant wireless transceiver.
-
The current consumption of the ATMEGA128RFR2-ZF in sleep mode is typically around 1.5 μA.