Part Details for AT97SC3204T-X2MB-10 by Atmel Corporation
Results Overview of AT97SC3204T-X2MB-10 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT97SC3204T-X2MB-10 Information
AT97SC3204T-X2MB-10 by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for AT97SC3204T-X2MB-10
AT97SC3204T-X2MB-10 CAD Models
AT97SC3204T-X2MB-10 Part Data Attributes
|
AT97SC3204T-X2MB-10
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204T-X2MB-10
Atmel Corporation
RISC Microcontroller, 8-Bit, EEPROM, CMOS, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220WJJD-2, VQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220WJJD-2, VQFN-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of I/O Lines | ||
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | EEPROM | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT97SC3204T-X2MB-10
This table gives cross-reference parts and alternative options found for AT97SC3204T-X2MB-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204T-X2MB-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT97SC3204T-U2MB10B | Microchip Technology Inc | Check for Price | TPM TWI INDL 40-MLF UNSIGNED EK | AT97SC3204T-X2MB-10 vs AT97SC3204T-U2MB10B |