-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB ROM 217BGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9N12-CU by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0989
|
Newark | Mcu, 32Bit, Arm9, 400Mhz, Bga-217, Product Range:Sam9 Family At91Sam9X Series Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:400Mhz, Program Memory Size:128Kb, No. Of Pins:217Pins Rohs Compliant: Yes |Microchip AT91SAM9N12-CU RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 | Buy Now |
DISTI #
AT91SAM9N12-CU-ND
|
DigiKey | IC MPU SAM9N 400MHZ 217LFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
126 In Stock |
|
$7.6000 / $9.2300 | Buy Now |
DISTI #
AT91SAM9N12-CU
|
Avnet Americas | MCU 32-bit AT91 ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 217-Pin BGA - Trays (Alt: AT91SAM9N12-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.6000 / $9.2300 | Buy Now |
DISTI #
556-AT91SAM9N12-CU
|
Mouser Electronics | Microprocessors - MPU BGA Grn IT MRL A RoHS: Compliant | 107 |
|
$7.6000 / $9.2300 | Buy Now |
DISTI #
AT91SAM9N12-CU
|
Microchip Technology Inc | BGA, Green, IND TEMP, MRL A, LFBGA, Projected EOL: 2039-12-30 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
2795 Alternates Available |
|
$6.6700 / $9.2300 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM926EJ-S RISC - 128KB ROM - 1.8V/3.3V - 217-Pin LFBGA - Tray RoHS: Compliant | 3780 Factory Stock |
|
$7.9700 / $11.5000 | Buy Now |
DISTI #
AT91SAM9N12-CU
|
TME | IC: ARM microprocessor, ARM926, 0.9÷1.1VDC, SMD, LFBGA217, PWM: 4 Min Qty: 1 | 0 |
|
$8.0600 / $10.2300 | RFQ |
|
NAC | BGA, Green, IND TEMP, MRL A - Package: 217 LFBGA 15x15x1.46mm TRAY RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Tray | 0 |
|
$7.8800 / $9.5000 | Buy Now |
DISTI #
AT91SAM9N12-CU
|
Avnet Silica | MCU 32bit AT91 ARM926EJS RISC 128KB ROM 18V25V33V 217Pin BGA (Alt: AT91SAM9N12-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MPU - 32-bit ARM926EJ-S RISC - 128KB ROM - 1.8V/3.3V - 217-Pin LFBGA - Tray RoHS: Compliant | 3780 Factory Stock |
|
$7.9700 / $11.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91SAM9N12-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9N12-CU
Microchip Technology Inc
IC MCU 32BIT 128KB ROM 217BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-217 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
The maximum operating frequency of the AT91SAM9N12-CU is 400 MHz.
The AT91SAM9N12-CU has 512 KB of flash memory.
The AT91SAM9N12-CU has 256 KB of internal RAM.
Yes, the AT91SAM9N12-CU is supported by Linux, and Microchip provides a Linux distribution for the device.
The AT91SAM9N12-CU has a range of communication interfaces, including Ethernet, USB, UART, SPI, I2C, and I2S.