Part Details for AT91SAM9M11B-CU by Atmel Corporation
Results Overview of AT91SAM9M11B-CU by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9M11B-CU Information
AT91SAM9M11B-CU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9M11B-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | 58 |
|
$20.8352 / $24.5120 | Buy Now |
Part Details for AT91SAM9M11B-CU
AT91SAM9M11B-CU CAD Models
AT91SAM9M11B-CU Part Data Attributes
|
AT91SAM9M11B-CU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9M11B-CU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA324, 15 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 15 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Number of I/O Lines | 160 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM9M11B-CU
This table gives cross-reference parts and alternative options found for AT91SAM9M11B-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9M11B-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT91SAM9M11-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA324, 0.80 MM PITCH, GREEN, TFBGA-324 | AT91SAM9M11B-CU vs AT91SAM9M11-CU |
AT91SAM9G46-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA324, 0.80 MM PITCH, GREEN, TFBGA-324 | AT91SAM9M11B-CU vs AT91SAM9G46-CU |
AT91SAM9M10-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA324, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324 | AT91SAM9M11B-CU vs AT91SAM9M10-CU |
AT91SAM9G46B-CU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, 400MHz, CMOS, PBGA324 | AT91SAM9M11B-CU vs AT91SAM9G46B-CU |