Part Details for AT25DF021A-SSHN-T by Adesto Technologies Corporation
Results Overview of AT25DF021A-SSHN-T by Adesto Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25DF021A-SSHN-T Information
AT25DF021A-SSHN-T by Adesto Technologies Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT25DF021A-SSHN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6036
|
Newark | Flash Memory, 2Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:2Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Wsoic, No. Of Pins:8Pins, Clock Frequency:104Mhz, Access Time:-, Supply Rohs Compliant: Yes |ADESTO TECHNOLOGIES AT25DF021A-SSHN-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$0.6140 / $0.7600 | Buy Now |
|
Win Source Electronics | IC FLASH 2MBIT SPI 104MHZ 8SOIC | 18600 |
|
$1.2689 / $1.9032 | Buy Now |
Part Details for AT25DF021A-SSHN-T
AT25DF021A-SSHN-T CAD Models
AT25DF021A-SSHN-T Part Data Attributes
|
AT25DF021A-SSHN-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF021A-SSHN-T
Adesto Technologies Corporation
Flash, 2MX1, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Additional Feature | IT ALSO OPERATES AT 2.3V MIN | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm |
Alternate Parts for AT25DF021A-SSHN-T
This table gives cross-reference parts and alternative options found for AT25DF021A-SSHN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF021A-SSHN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25DF021A-SSHN-B | Dialog Semiconductor GmbH | Check for Price | Flash, 2MX1, | AT25DF021A-SSHN-T vs AT25DF021A-SSHN-B |
AT25DF021A-SSHN-B | Renesas Electronics Corporation | Check for Price | 2 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support, SOIC-N, 98/Tube | AT25DF021A-SSHN-T vs AT25DF021A-SSHN-B |
AT25DF021A-SSHN-T | Dialog Semiconductor GmbH | Check for Price | Flash, 2MX1, | AT25DF021A-SSHN-T vs AT25DF021A-SSHN-T |
AT25DF021A-SSHN-T Frequently Asked Questions (FAQ)
-
The AT25DF021A-SSHN-T has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT25DF021A-SSHN-T uses a page-based write architecture, where each page is 256 bytes. The device can perform page writes, block erases, and chip erases. The device also has a built-in erase function that can erase the entire chip or individual blocks.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in a write-protected state, and any attempt to write to the device will be ignored.
-
The AT25DF021A-SSHN-T has a built-in power-on reset circuit that ensures the device is in a known state after power-up. During power-down, the device enters a low-power standby mode to minimize power consumption.
-
The AT25DF021A-SSHN-T operates over a voltage range of 1.7V to 3.6V, making it suitable for use in a wide range of applications.