-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 25MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASDDV-25.000MHZ-LC-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASDDV-25.000MHZ-LC-TCT-ND
|
DigiKey | OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8475 In Stock |
|
$0.5966 / $1.0500 | Buy Now |
DISTI #
ASDDV-25.000MHZ-LC-T
|
Avnet Americas | Oscillator, 25 MHz, 50 ppm, SMD, 2.5mm x 2mm, 3.3 V, CMOS / HCMOS / LVCMOS, ASDDV - Tape and Reel (Alt: ASDDV-25.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4672 / $0.6145 | Buy Now |
DISTI #
815-ASDDV-2500MHZLCT
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz +/-50ppm -40°C ~ 85°C CMOS 1.6V ~ 3.63V RoHS: Compliant | 1911 |
|
$0.6150 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 25.000MHz 1.6V ~ 3.6V CMOS SMD RoHS: Compliant |
2000 In Stock |
|
$0.4722 / $0.6270 | Buy Now |
DISTI #
87091859
|
Verical | Oscillator XO 25MHz ±50ppm 15pF CMOS/HCMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 1000 |
|
$1.3600 / $1.4800 | Buy Now |
DISTI #
79929825
|
Verical | Oscillator XO 25MHz ±50ppm 15pF CMOS/HCMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2231 | Americas - 1000 |
|
$0.6327 / $0.8150 | Buy Now |
DISTI #
ASDDV-25.000MHZ-LC-T
|
IBS Electronics | OSCILLATOR XO 25MHZ ±, 50PPM 15PFCMOS/HCMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-PINCSMD T/R Min Qty: 85 Package Multiple: 1 | 6000 |
|
$0.6139 / $1.4750 | Buy Now |
DISTI #
ASDDV-25.000MHZ-LC-T
|
Avnet Abacus | Oscillator 25 MHz 50 ppm SMD 25mm x 2mm 33 V CMOS HCMOS LVCMOS ASDDV - Tape and Reel (Alt: ASDDV-25.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator XO 25.000MHz 1.6V ~ 3.6V CMOS SMD RoHS: Compliant |
2000 In Stock |
|
$0.4722 / $0.6270 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7846 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDDV-25.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDDV-25.000MHZ-LC-T
Abracon Corporation
XTAL OSC XO 25MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH CMOS/HCMOS O/P | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,64/48 | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
The recommended storage temperature range for ASDDV-25.000MHZ-LC-T is -40°C to +125°C.
Yes, the ASDDV-25.000MHZ-LC-T oscillator is compatible with lead-free soldering processes.
The typical power consumption of the ASDDV-25.000MHZ-LC-T is around 10mA to 20mA, depending on the load capacitance and operating conditions.
Yes, the ASDDV-25.000MHZ-LC-T is designed for high-reliability applications and meets the requirements of various industry standards, including MIL-STD-883 and AEC-Q200.
Abracon Corporation provides a recommended PCB layout and land pattern for the ASDDV-25.000MHZ-LC-T in their application notes and datasheet. It's recommended to follow these guidelines for optimal performance and reliability.