Part Details for ASA01F36-LS by Artesyn Embedded Technologies
Results Overview of ASA01F36-LS by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASA01F36-LS Information
ASA01F36-LS by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ASA01F36-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6033
|
Newark | 6W, 18-75Vin, Single, 3.3V@1.2A, 31.8 X 20.3 X 10.2Mm Rohs 6 Ul Approved |Artesyn Embedded Technologies ASA01F36-LS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5500 | Buy Now |
|
Quest Components | 3 |
|
$23.4000 | Buy Now | |
DISTI #
000000000005108307
|
Sager | Isolated DC/DC Converters - Through Hole 6W 18-75Vin Single 3.3V 1.2A Min Qty: 1 | 300 |
|
$20.9200 / $22.6900 | Buy Now |
Part Details for ASA01F36-LS
ASA01F36-LS CAD Models
ASA01F36-LS Part Data Attributes
|
ASA01F36-LS
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ASA01F36-LS
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 3.96W, Hybrid, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | DIP | |
Package Description | Module-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.96 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
ASA01F36-LS Frequently Asked Questions (FAQ)
-
The operating temperature range for the ASA01F36-LS is -40°C to +85°C, with a derating of 2.5% per °C above 70°C.
-
Yes, the ASA01F36-LS can be used in a redundant configuration, but it requires an external ORing diode or a redundancy module to ensure proper operation.
-
The maximum output capacitance recommended for the ASA01F36-LS is 2200uF, but it's recommended to consult with Artesyn's application engineers for specific guidance on output capacitance selection.
-
No, the ASA01F36-LS does not have built-in overvoltage protection (OVP). External OVP circuitry is recommended to protect the power supply from input voltage surges.
-
Yes, the ASA01F36-LS can be used in high-altitude applications, but it's recommended to consult with Artesyn's application engineers to ensure the power supply can operate within the required specifications at high altitudes.