Part Details for ASA-48.000MHZ-L-T3 by Abracon Corporation
Results Overview of ASA-48.000MHZ-L-T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASA-48.000MHZ-L-T3 Information
ASA-48.000MHZ-L-T3 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASA-48.000MHZ-L-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1046
|
Newark | Xtal Osc Xo 48.0000Mhz Hcmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASA-48.000MHZ-L-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $1.8600 | Buy Now |
DISTI #
ASA-48.000MHZ-L-T3-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ HCMOS SMD Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASA-48.000MHZ-L-T3
|
Avnet Americas | - Tape and Reel (Alt: ASA-48.000MHZ-L-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASA-48.000MHZ-L-T3
|
TTI | Standard Clock Oscillators 48.0 MHZ 3.3V HCMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for ASA-48.000MHZ-L-T3
ASA-48.000MHZ-L-T3 CAD Models
ASA-48.000MHZ-L-T3 Part Data Attributes
|
ASA-48.000MHZ-L-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASA-48.000MHZ-L-T3
Abracon Corporation
XTAL OSC XO 48.0000MHZ HCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.06,51 | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - electroplated |
Alternate Parts for ASA-48.000MHZ-L-T3
This table gives cross-reference parts and alternative options found for ASA-48.000MHZ-L-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASA-48.000MHZ-L-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASML-48.00000MHZ-E-C | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | ASA-48.000MHZ-L-T3 vs ASML-48.00000MHZ-E-C |
ASML-48.00000MHZ-D-C-T | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | ASA-48.000MHZ-L-T3 vs ASML-48.00000MHZ-D-C-T |
ASML-48.00000MHZ-F-C-T | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | ASA-48.000MHZ-L-T3 vs ASML-48.00000MHZ-F-C-T |
HXO-SCBE48MHZ | Matel Sas | Check for Price | HCMOS/TTL Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN | ASA-48.000MHZ-L-T3 vs HXO-SCBE48MHZ |
ASML-48.00000MHZ-N-C | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | ASA-48.000MHZ-L-T3 vs ASML-48.00000MHZ-N-C |
ASML-48.00000MHZ-C | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | ASA-48.000MHZ-L-T3 vs ASML-48.00000MHZ-C |
ASML-48.00000MHZ-L-C-T | Abracon Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | ASA-48.000MHZ-L-T3 vs ASML-48.00000MHZ-L-C-T |