Part Details for AS7C4096A-20JCN by Alliance Memory Inc
Results Overview of AS7C4096A-20JCN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C4096A-20JCN Information
AS7C4096A-20JCN by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C4096A-20JCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7686
|
Newark | 4Mb, Sram, 512K X 8, 5V, 36Pin Soj, 20Ns, Commercial Temp, A Die |Alliance Memory AS7C4096A-20JCN RoHS: Not Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $9.8700 | Buy Now |
DISTI #
AS7C4096A-20JCN-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36SOJ Min Qty: 76 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2351 | Buy Now |
DISTI #
AS7C4096A-20JCN
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 512K x 8 20ns 36-Pin SOJ - Rail/Tube (Alt: AS7C4096A-20JCN) RoHS: Compliant Min Qty: 190 Package Multiple: 19 Lead time: 8 Weeks, 0 Days Container: Tube | 1387 Factory Stock |
|
$4.6125 / $4.9125 | Buy Now |
DISTI #
913-AS7C4096A-20JCN
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 20ns, Commercial Temp - Tube RoHS: Compliant | 16 |
|
$5.8900 / $7.7700 | Buy Now |
DISTI #
AS7C4096A-20JCN
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 4.5÷5.5V, 20ns, SOJ36, 400mils Min Qty: 1 | 0 |
|
$5.5000 / $7.6400 | RFQ |
DISTI #
AS7C4096A-20JCN
|
IBS Electronics | AS7C4096A-20JCN by ALLIANCE MEMORY INC. is a 4-Mbit (512K x 8) 3.3V CMOS SRAM with 20 ns access time, housed in a SOJ-36 package, ideal for high-speed data storage applications. Min Qty: 1900 Package Multiple: 1 | 0 |
|
$5.6160 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4Mb SRAM 512K x 8 5V 36pin SOJ 20ns Commercial Temp | 1387 |
|
RFQ |
Part Details for AS7C4096A-20JCN
AS7C4096A-20JCN CAD Models
AS7C4096A-20JCN Part Data Attributes
|
AS7C4096A-20JCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C4096A-20JCN
Alliance Memory Inc
Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
AS7C4096A-20JCN Frequently Asked Questions (FAQ)
-
The AS7C4096A-20JCN has an industrial temperature range of -40°C to +85°C, making it suitable for a wide range of applications.
-
Yes, the AS7C4096A-20JCN is lead-free and RoHS (Restriction of Hazardous Substances) compliant, making it environmentally friendly.
-
The typical standby current consumption of the AS7C4096A-20JCN is around 10mA, which is relatively low and helps reduce power consumption.
-
Yes, the AS7C4096A-20JCN is designed to operate from a single 3.3V power supply, making it suitable for use in 3.3V systems.
-
The AS7C4096A-20JCN has a minimum clock frequency of 1MHz, making it suitable for use in a wide range of applications.