Part Details for AS4C8M32SA-6BINTR by Alliance Memory Inc
Results Overview of AS4C8M32SA-6BINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C8M32SA-6BINTR Information
AS4C8M32SA-6BINTR by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS4C8M32SA-6BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7178
|
Newark | Sdr, 256Mb, 8M X 32, 3.3V, 90-Ball Fbga, 166 Mhz, Industrial Temp, A Die, t&r |Alliance Memory AS4C8M32SA-6BINTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6600 | Buy Now |
DISTI #
AS4C8M32SA-6BINTR-ND
|
DigiKey | IC DRAM 256MBIT PAR 90TFBGA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5181 | Buy Now |
DISTI #
AS4C8M32SA-6BINTR
|
Avnet Americas | DRAM Chip SDRAM 256Mbit 8M X 32 90-Pin FBGA T/R - Tape and Reel (Alt: AS4C8M32SA-6BINTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$6.2573 / $6.3877 | Buy Now |
DISTI #
913-AS4C8M32SA6BINTR
|
Mouser Electronics | DRAM 256Mb, 3.3V, 143Mhz 8M x 32 SDRAM RoHS: Compliant | 0 |
|
$6.4000 | Order Now |
|
Karl Kruse GmbH & Co KG | SDR 256Mb 8M X 32 3.3V 90-ball FBGA 166 MHz Industrial Temp T&R | 12000 |
|
RFQ | |
DISTI #
AS4C8M32SA-6BINTR
|
Avnet Silica | DRAM Chip SDRAM 256Mbit 8M X 32 90Pin FBGA TR (Alt: AS4C8M32SA-6BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C8M32SA-6BINTR
AS4C8M32SA-6BINTR CAD Models
AS4C8M32SA-6BINTR Part Data Attributes
|
AS4C8M32SA-6BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C8M32SA-6BINTR
Alliance Memory Inc
IC SDRAM 128MBIT 166MHZ 90BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.07 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
AS4C8M32SA-6BINTR Frequently Asked Questions (FAQ)
-
The AS4C8M32SA-6BINTR has an operating temperature range of -40°C to +85°C.
-
Yes, the AS4C8M32SA-6BINTR is lead-free and RoHS (Restriction of Hazardous Substances) compliant.
-
The typical standby current consumption of the AS4C8M32SA-6BINTR is around 10mA.
-
Yes, the AS4C8M32SA-6BINTR is designed to operate at a supply voltage of 3.3V ± 10%.
-
The AS4C8M32SA-6BINTR supports a maximum clock frequency of 83MHz.