Part Details for AS431A2S7 by Emerson Embedded Power
Results Overview of AS431A2S7 by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS431A2S7 Information
AS431A2S7 by Emerson Embedded Power is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AS431A2S7
AS431A2S7 CAD Models
AS431A2S7 Part Data Attributes
|
AS431A2S7
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AS431A2S7
Emerson Embedded Power
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.525 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.569 V | |
Output Voltage-Min | 2.43 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.435 mm |
Alternate Parts for AS431A2S7
This table gives cross-reference parts and alternative options found for AS431A2S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431A2S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431AFDT,215 | Nexperia | $0.1626 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | AS431A2S7 vs TL431AFDT,215 |
LM431AIZ/LFT1 | Texas Instruments | $0.2349 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | AS431A2S7 vs LM431AIZ/LFT1 |
LT1009ILPRE3 | Texas Instruments | Check for Price | 2.5-V integrated reference circuit 3-TO-92 -40 to 85 | AS431A2S7 vs LT1009ILPRE3 |
KA431ADTF | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | AS431A2S7 vs KA431ADTF |
LM336H-2.5 | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | AS431A2S7 vs LM336H-2.5 |
LM431CIMX | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOIC-8 | AS431A2S7 vs LM431CIMX |
935293276215 | Nexperia | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3 | AS431A2S7 vs 935293276215 |
TL431BQDBZR | Nexperia | Check for Price | Three Terminal Voltage Reference | AS431A2S7 vs TL431BQDBZR |
LM431BCM3 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | AS431A2S7 vs LM431BCM3 |
LM431CIZ | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | AS431A2S7 vs LM431CIZ |