Part Details for ARTJ-1100 by L-com Inc
Results Overview of ARTJ-1100 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARTJ-1100 Information
ARTJ-1100 by L-com Inc is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
SN75LVCP412ARTJR | Texas Instruments | Two Channel SATA 3Gbps Redriver 20-QFN 0 to 85 |
Price & Stock for ARTJ-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9266
|
Newark | Rf/Coaxial, Tnc Jack, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:Brass Rohs Compliant: Yes |L-Com ARTJ-1100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
5073-ARTJ-1100-ND
|
DigiKey | CONRP-TNC J RG174188316 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
DISTI #
73602662
|
RS | RP-TNC Jack Crimp for RG174/188/316 & 100-Series Cable- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $1.7100 | RFQ |
|
Onlinecomponents.com | CONRP-TNC J RG174188316 RoHS: Compliant | 0 |
|
$1.4500 / $2.1700 | Buy Now |
DISTI #
77732570
|
Verical | ARTJ-1100 Min Qty: 64 Package Multiple: 1 | Americas - 701 |
|
$0.8550 / $1.3680 | Buy Now |
DISTI #
ARTJ-1100
|
L-com US | The crimp style Reverse Polarity TNC jack is built for use with RG174, RG188, RG316 & 100-series Cable. The ARTJ-1100 was designed to work in a wide range of applications such as WLAN, Radio Pigtails and Low Loss Coax applications. Compatible cable types include, RG174, RG188, RG316‚ L-com CA100‚ WBC-100‚ LMR®100 and Belden 7805. The gold plated center contact is a key feature in preventing signal loss during use. Order online today!. Min Qty: 1 Package Multiple: 1 | 701 |
|
$0.8600 / $1.7100 | Buy Now |
|
Vyrian | Connectors | 521 |
|
RFQ |
Part Details for ARTJ-1100
ARTJ-1100 CAD Models
ARTJ-1100 Part Data Attributes
|
ARTJ-1100
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ARTJ-1100
L-com Inc
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.841 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |