-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.1mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTL3216CGCK by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1162-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0758 / $0.3100 | Buy Now |
DISTI #
604-APTL3216CGCK
|
Mouser Electronics | Single Color LEDs Green 570nm Water Clear 300mcd RoHS: Compliant | 19089 |
|
$0.1030 / $0.3100 | Buy Now |
DISTI #
V72:2272_18804778
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 964 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2406 Container: Cut Strips | Americas - 9050 |
|
$0.0712 / $0.1050 | Buy Now |
DISTI #
70062880
|
RS | APTL3216CGCK Green LED, 570 nm 3216 (1206), Round Lens SMD package Min Qty: 2000 Package Multiple: 1 Container: Bulk | 9 |
|
$0.2220 | Buy Now |
|
Bristol Electronics | 1732 |
|
RFQ | ||
|
Bristol Electronics | 815 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 1.1 MM | 1385 |
|
$0.2745 / $0.9150 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.1 MM | 464 |
|
$0.0851 / $0.1892 | Buy Now |
DISTI #
APTL3216CGCK
|
TTI | Single Color LEDs Green 570nm Water Clear 300mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0730 / $0.0840 | Buy Now |
DISTI #
APTL3216CGCK
|
TTI | Single Color LEDs Green 570nm Water Clear 300mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0730 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTL3216CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTL3216CGCK
Kingbright
Single Color LED, Green, Water Clear, 1.1mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 70 deg |