Part Details for APSE2R5ETD821MF08S by United Chemi-Con Inc
Results Overview of APSE2R5ETD821MF08S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APSE2R5ETD821MF08S Information
APSE2R5ETD821MF08S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for APSE2R5ETD821MF08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APSE2R5ETD821MF08S-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 2.5V TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APSE2R5ETD821MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for APSE2R5ETD821MF08S
APSE2R5ETD821MF08S CAD Models
APSE2R5ETD821MF08S Part Data Attributes
|
APSE2R5ETD821MF08S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSE2R5ETD821MF08S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 7 mΩ | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 5000 mA | |
Series | PSE | |
Terminal Pitch | 2.5 mm |
APSE2R5ETD821MF08S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the APSE2R5ETD821MF08S is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude.
-
The ESR of APSE2R5ETD821MF08S is 0.015 ohms at 100 kHz, 20°C. You should consider this value when designing your circuit to ensure optimal performance.
-
Yes, the APSE2R5ETD821MF08S is designed for high-reliability applications, with a long lifespan of 2000 hours at 105°C, and a failure rate of 1% per 1000 hours at 85°C.
-
Yes, the APSE2R5ETD821MF08S is designed to operate in humid environments, with a moisture resistance of 85°C, 85% RH, 1000 hours.