Part Details for ALANC002G1-EADT by Abracon Corporation
Results Overview of ALANC002G1-EADT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALANC002G1-EADT Information
ALANC002G1-EADT by Abracon Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for ALANC002G1-EADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7915
|
Newark | Transformer, 2.5G Base-T Poe, 150Uh Rohs Compliant: Yes |Abracon ALANC002G1-EADT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.2910 / $0.8500 | Buy Now |
DISTI #
535-ALANC002G1-EADTCT-ND
|
DigiKey | XFMR LAN 150UH 2.5G BASE-T POE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2522 / $0.5000 | Buy Now |
DISTI #
ALANC002G1-EADT
|
Avnet Americas | LAN 1 PORT 2.5G BASE-T T - Tape and Reel (Alt: ALANC002G1-EADT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1946 / $0.2150 | Buy Now |
DISTI #
815-ALANC002G1-EADT
|
Mouser Electronics | Audio Transformers / Signal Transformers ALANC002G1-EADT RoHS: Compliant | 2000 |
|
$0.2400 / $0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2192 / $0.2464 | Buy Now |
Part Details for ALANC002G1-EADT
ALANC002G1-EADT CAD Models
ALANC002G1-EADT Part Data Attributes
|
ALANC002G1-EADT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALANC002G1-EADT
Abracon Corporation
Datacom Transformer, 2.5G BASE-T; LAN Application(s), 1CT:1CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Application | 2.5G BASE-T; LAN | |
Height | 3.5 mm | |
Isolation Voltage | 1500 V | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 3.4 mm |