Part Details for ADUC841BCP8-3 by Analog Devices Inc
Results Overview of ADUC841BCP8-3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUC841BCP8-3 Information
ADUC841BCP8-3 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ADUC841BCP8-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MICROConverter 12-Bit ADC and DAC with 8051 CPU, 8-Bit, High Speed 62-KB FLASH MCU RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 303 |
|
$8.3100 / $10.3900 | Buy Now |
Part Details for ADUC841BCP8-3
ADUC841BCP8-3 CAD Models
ADUC841BCP8-3 Part Data Attributes
|
ADUC841BCP8-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC841BCP8-3
Analog Devices Inc
IC 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY @ 8 MHZ | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8.38 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC841BCP8-3
This table gives cross-reference parts and alternative options found for ADUC841BCP8-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC841BCP8-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUC842BSZ62-3 | Analog Devices Inc | $17.0666 | ADUC842BSZ62-3 | ADUC841BCP8-3 vs ADUC842BSZ62-3 |
ADUC841BCP62-3 | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | ADUC841BCP8-3 vs ADUC841BCP62-3 |
ADUC843BCPZ32-3 | Analog Devices Inc | Check for Price | ADUC843BCPZ32-3 | ADUC841BCP8-3 vs ADUC843BCPZ32-3 |
ADUC842BCP62-3 | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | ADUC841BCP8-3 vs ADUC842BCP62-3 |
ADUC841BCP8-3 | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8.38 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56 | ADUC841BCP8-3 vs ADUC841BCP8-3 |
ADUC831BCP-REEL | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, CSP-56, Microcontroller | ADUC841BCP8-3 vs ADUC831BCP-REEL |
ADUC831BCP | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, CSP-56, Microcontroller | ADUC841BCP8-3 vs ADUC831BCP |
ADUC842BCPZ8-3 | Analog Devices Inc | Check for Price | ADUC842BCPZ8-3 | ADUC841BCP8-3 vs ADUC842BCPZ8-3 |
ADUC841BCPZ62-5 | Analog Devices Inc | Check for Price | ADUC841BCPZ62-5 | ADUC841BCP8-3 vs ADUC841BCPZ62-5 |
ADUC842BCP62-5 | Analog Devices Inc | Check for Price | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, MO-220VLLD2, CSP-56, Microcontroller | ADUC841BCP8-3 vs ADUC842BCP62-5 |