-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 100-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8887IDGS by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS8887IDGS-ND
|
DigiKey | IC ADC 18BIT SAR 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
154 In Stock |
|
$8.1100 | Buy Now |
DISTI #
296-37909-5-ND
|
DigiKey | IC ADC 18BIT SAR 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
116 In Stock |
|
$8.0791 / $13.1100 | Buy Now |
DISTI #
595-ADS8887IDGS
|
Mouser Electronics | Analog to Digital Converters - ADC 18B 100kSPS microPwr Mini Truly-Diff Inp A 595-ADS8887IDGSR RoHS: Compliant | 115 |
|
$8.2300 / $13.1100 | Buy Now |
DISTI #
86275957
|
Verical | 1-Channel Single ADC SAR 100ksps 18-bit Serial 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1501 | Americas - 130 |
|
$7.8000 / $9.7500 | Buy Now |
|
Rochester Electronics | ADS8887 18-Bit, 100-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain RoHS: Compliant Status: Active Min Qty: 1 | 154 |
|
$6.2400 / $7.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8887IDGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8887IDGS
Texas Instruments
18-Bit, 100-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 8.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0011% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS8887IDGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8887IDGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8883IDGS | Texas Instruments | $11.3274 | 18-Bit, 680-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85 | ADS8887IDGS vs ADS8883IDGS |
AD7989-1BRMZ | Analog Devices Inc | $14.1909 | 18-Bit, 100 kSPS PulSAR ADCs in MSOP/LFCSP | ADS8887IDGS vs AD7989-1BRMZ |
AD7989-5BRMZ | Analog Devices Inc | $20.3611 | 18-Bit, 500 kSPS PulSAR ADCs in MSOP/LFCSP | ADS8887IDGS vs AD7989-5BRMZ |
ADS8887IDGSR | Texas Instruments | $5.3097 | 18-Bit, 100-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85 | ADS8887IDGS vs ADS8887IDGSR |
ADS8883IDGSR | Texas Instruments | $9.4394 | 18-Bit, 680-kSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain 10-VSSOP -40 to 85 | ADS8887IDGS vs ADS8883IDGSR |
AD7989-5BCPZ-RL7 | Analog Devices Inc | Check for Price | 18-Bit, 500 kSPS PulSAR ADCs in MSOP/LFCSP | ADS8887IDGS vs AD7989-5BCPZ-RL7 |
AD7989-1BCPZ-RL7 | Analog Devices Inc | Check for Price | 18-Bit, 100 kSPS PulSAR ADCs in MSOP/LFCSP | ADS8887IDGS vs AD7989-1BCPZ-RL7 |
AD7989-1BRMZ-RL7 | Analog Devices Inc | Check for Price | 18-Bit, 100 kSPS PulSAR ADCs in MSOP/LFCSP | ADS8887IDGS vs AD7989-1BRMZ-RL7 |
Texas Instruments provides a recommended layout and routing guide in the ADS8887IDGS Evaluation Module User's Guide (SLAU445). It's essential to follow this guide to ensure optimal performance and minimize noise.
The ADS8887IDGS has high-speed digital outputs that require careful handling to prevent signal degradation. Use a low-impedance transmission line, keep the output traces short, and terminate them with a 50-ohm resistor to ensure signal integrity.
Use a low-pass filter with a cutoff frequency below the Nyquist frequency (half the sampling rate) to remove high-frequency noise and aliasing. A simple RC filter or a more complex active filter can be used, depending on the specific application requirements.
Use a high-precision, low-noise voltage reference, such as the REF5025 or REF3020, to provide a stable reference voltage to the ADS8887IDGS. Ensure the reference voltage is decoupled and filtered to minimize noise and ripple.
Use a combination of ceramic and electrolytic capacitors to decouple the power supply pins of the ADS8887IDGS. Place a 0.1-uF ceramic capacitor close to the pin, and add a 10-uF electrolytic capacitor in parallel to filter out high-frequency noise and ripple.