Part Details for ADP3607AR-REEL by Rochester Electronics LLC
Results Overview of ADP3607AR-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3607AR-REEL Information
ADP3607AR-REEL by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADP3607AR-REEL
ADP3607AR-REEL CAD Models
ADP3607AR-REEL Part Data Attributes
|
ADP3607AR-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP3607AR-REEL
Rochester Electronics LLC
SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 288 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADP3607AR-REEL
This table gives cross-reference parts and alternative options found for ADP3607AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3607AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3607ARZ | Analog Devices Inc | Check for Price | IC SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | ADP3607AR-REEL vs ADP3607ARZ |
ADP3610ARU-REEL | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 650 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | ADP3607AR-REEL vs ADP3610ARU-REEL |
ADP3607ARUZ-5-REEL | Analog Devices Inc | Check for Price | IC SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, TSSOP-8, Switching Regulator or Controller | ADP3607AR-REEL vs ADP3607ARUZ-5-REEL |
ADP3607AR-5-REEL | Analog Devices Inc | Check for Price | IC SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | ADP3607AR-REEL vs ADP3607AR-5-REEL |
ADP3607AR | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | ADP3607AR-REEL vs ADP3607AR |
ADP3607ARU-5-REEL | Analog Devices Inc | Check for Price | IC SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, TSSOP-8, Switching Regulator or Controller | ADP3607AR-REEL vs ADP3607ARU-5-REEL |
ADP3607ARU-REEL7 | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, TSSOP-8 | ADP3607AR-REEL vs ADP3607ARU-REEL7 |
ADP3607ARU | Analog Devices Inc | Check for Price | IC SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, TSSOP-8, Switching Regulator or Controller | ADP3607AR-REEL vs ADP3607ARU |
ADP3607ARU-5-REEL7 | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, TSSOP-8 | ADP3607AR-REEL vs ADP3607ARU-5-REEL7 |
ADP3607ARUZ-REEL | Analog Devices Inc | Check for Price | IC SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, TSSOP-8, Switching Regulator or Controller | ADP3607AR-REEL vs ADP3607ARUZ-REEL |