Part Details for ADP3333ARM-3.15-R7 by Analog Devices Inc
Results Overview of ADP3333ARM-3.15-R7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3333ARM-3.15-R7 Information
ADP3333ARM-3.15-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3333ARM-3.15-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3126 |
|
$1.5840 / $3.1680 | Buy Now | |
|
Rochester Electronics | High Accuracy UltraLow IQ, 300mA, ANYCAP Low Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 35326 |
|
$1.1100 / $1.3900 | Buy Now |
Part Details for ADP3333ARM-3.15-R7
ADP3333ARM-3.15-R7 CAD Models
ADP3333ARM-3.15-R7 Part Data Attributes
|
ADP3333ARM-3.15-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3333ARM-3.15-R7
Analog Devices Inc
IC VREG 3.15 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ULTRA SMALL, MO-187A, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.2067 V | |
Output Voltage1-Min | 3.0933 V | |
Output Voltage1-Nom | 3.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.8% | |
Width | 3 mm |
Alternate Parts for ADP3333ARM-3.15-R7
This table gives cross-reference parts and alternative options found for ADP3333ARM-3.15-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3333ARM-3.15-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3333ARMZ-3.15R7 | Analog Devices Inc | Check for Price | High Accuracy Ultralow IQ, 300 mA, anyCAP® Low Dropout Regulator | ADP3333ARM-3.15-R7 vs ADP3333ARMZ-3.15R7 |
ADP3333ARM-3.15-RL | Analog Devices Inc | Check for Price | IC VREG 3.15 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3333ARM-3.15-R7 vs ADP3333ARM-3.15-RL |
ADP3333ARM-3.15-R7 Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor can help to reduce input voltage ripple and improve output stability.
-
Ensure good thermal design and heat sinking to keep the junction temperature (TJ) below 125°C. Use a thermal pad or heat sink to dissipate heat, and avoid operating the device in high ambient temperatures or with high power dissipation.
-
The maximum output current capability is 3A, but it depends on the input voltage, output voltage, and ambient temperature. Refer to the datasheet's output current vs. input voltage and temperature graphs to determine the maximum output current for your specific application.
-
Yes, the ADP3333ARM-3.15-R7 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is suitable for use in harsh environments. However, ensure that you follow proper design and testing procedures to meet the specific requirements of your application.
-
Follow good PCB design practices, such as separating analog and digital grounds, using a solid ground plane, and keeping noise-sensitive traces away from high-current paths. Also, ensure that the input and output capacitors are placed close to the device and that the feedback loop is kept as short as possible.