-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, 200 mA, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP151AUJZ-2.5-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5377
|
Newark | Ldo, Fixed, 2.5V, 0.2A, Tsot-5, 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsot Rohs Compliant: Yes |Analog Devices ADP151AUJZ-2.5-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2990 |
|
$0.6310 / $1.3200 | Buy Now |
DISTI #
505-ADP151AUJZ-2.5-R7CT-ND
|
DigiKey | IC REG LIN 2.5V 200MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12875 In Stock |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
584-ADP151AUJZ-2.5R7
|
Mouser Electronics | Linear Voltage Regulators Ultra-Low Noise 200mA LDO RoHS: Compliant | 24846 |
|
$0.5970 / $2.2700 | Buy Now |
DISTI #
V72:2272_06221400
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 Container: Cut Strips | Americas - 9 |
|
$0.5899 | Buy Now |
|
Analog Devices Inc | Ultra-Low Noise 200mA LDO Min Qty: 3000 Package Multiple: 3000 | 12000 |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
26635054
|
Verical | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.5690 | Buy Now |
|
Win Source Electronics | IC REG LDO 2.5V 0.2A TSOT23-5 | 5450 |
|
$1.0427 / $1.5640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP151AUJZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP151AUJZ-2.5-R7
Analog Devices Inc
Ultralow Noise, 200 mA, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0041% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.5375 V | |
Output Voltage1-Min | 2.4375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP151AUJZ-2.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP151AUJZ-2.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS73025DBVR | Texas Instruments | $0.9230 | 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | ADP151AUJZ-2.5-R7 vs TPS73025DBVR |
TPS79333DBVREP | Texas Instruments | $1.2681 | Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 | ADP151AUJZ-2.5-R7 vs TPS79333DBVREP |
LD2980ABM40TR | STMicroelectronics | Check for Price | 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | ADP151AUJZ-2.5-R7 vs LD2980ABM40TR |
LP2985-20YEUR | Texas Instruments | Check for Price | 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 | ADP151AUJZ-2.5-R7 vs LP2985-20YEUR |
IMP2185-3.0JUK/T | Imp Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | ADP151AUJZ-2.5-R7 vs IMP2185-3.0JUK/T |
SC2982CSK-2.8T | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, PDSO5, SOT-23, 5 PIN | ADP151AUJZ-2.5-R7 vs SC2982CSK-2.8T |
LP2980AIM5-2.5 | Texas Instruments | Check for Price | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | ADP151AUJZ-2.5-R7 vs LP2980AIM5-2.5 |
FAN2518S27X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.075V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP151AUJZ-2.5-R7 vs FAN2518S27X |
LP2980AIM5X-2.5 | Texas Instruments | Check for Price | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | ADP151AUJZ-2.5-R7 vs LP2980AIM5X-2.5 |
TPS76927DBVRG4 | Texas Instruments | Check for Price | 2.7V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | ADP151AUJZ-2.5-R7 vs TPS76927DBVRG4 |
A good PCB layout for the ADP151AUJZ-2.5-R7 should minimize noise and ensure good thermal dissipation. Keep the input and output traces short and separate, and use a solid ground plane to reduce noise. Also, ensure good thermal conductivity by using a thermal pad and connecting it to a heat sink or a thermal relief pattern.
To ensure the ADP151AUJZ-2.5-R7 operates within its recommended operating conditions, monitor the input voltage, output current, and junction temperature. Use voltage regulators and filters to regulate the input voltage, and implement overcurrent protection and thermal monitoring to prevent overheating.
When selecting output capacitors for the ADP151AUJZ-2.5-R7, consider the capacitor's equivalent series resistance (ESR), capacitance value, and voltage rating. Choose capacitors with low ESR to minimize voltage ripple, and ensure the capacitance value is sufficient to filter out noise and ripple. Also, select capacitors with a voltage rating that exceeds the output voltage of the ADP151AUJZ-2.5-R7.
To troubleshoot issues with the ADP151AUJZ-2.5-R7, start by verifying the input voltage, output current, and junction temperature. Check for any signs of overheating, and ensure the output capacitors are properly selected and connected. Use an oscilloscope to measure the output voltage and current, and check for any signs of oscillation or noise. Consult the datasheet and application notes for guidance on troubleshooting and debugging.
The ADP151AUJZ-2.5-R7 has a maximum junction temperature rating of 125°C. To ensure reliable operation, implement thermal management techniques such as heat sinking, thermal interface materials, and airflow management. Monitor the junction temperature and implement overtemperature protection to prevent thermal runaway.