Part Details for ADM812RARTZ-REEL7 by Analog Devices Inc
Results Overview of ADM812RARTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM812RARTZ-REEL7 Information
ADM812RARTZ-REEL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM812RARTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM812RARTZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$0.8000 / $2.8300 | Buy Now |
DISTI #
584-ADM812RARTZ-R7
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 1299 |
|
$0.8000 / $1.7700 | Buy Now |
DISTI #
V72:2272_06221005
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active High/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1606 Container: Cut Strips | Americas - 1815 |
|
$0.1656 / $0.8232 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 3000 | 18578 |
|
$0.8000 / $2.8300 | Buy Now |
DISTI #
42659750
|
Verical | Processor Supervisor 2.63V 1 Active High/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$0.7916 | Buy Now |
DISTI #
25737503
|
Verical | Processor Supervisor 2.63V 1 Active High/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1606 | Americas - 1815 |
|
$0.1656 / $0.1769 | Buy Now |
|
Rochester Electronics | ADM812 - Microprocessor Supervisory Circuit with DSP RoHS: Compliant Status: Active Min Qty: 1 | 52934 |
|
$0.6758 / $1.0900 | Buy Now |
Part Details for ADM812RARTZ-REEL7
ADM812RARTZ-REEL7 CAD Models
ADM812RARTZ-REEL7 Part Data Attributes
|
ADM812RARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM812RARTZ-REEL7
Analog Devices Inc
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic High RESET Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, TO-253AA, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | RA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.3 mm |
Alternate Parts for ADM812RARTZ-REEL7
This table gives cross-reference parts and alternative options found for ADM812RARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM812RARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM812RARTZ-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN | ADM812RARTZ-REEL7 vs ADM812RARTZ-REEL7 |
ADM812RARTZ-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN | ADM812RARTZ-REEL7 vs ADM812RARTZ-REEL |
ADM812RART-REEL-7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253D, SOT-143, 4 PIN, Power Management Circuit | ADM812RARTZ-REEL7 vs ADM812RART-REEL-7 |
ADM812RART-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | ADM812RARTZ-REEL7 vs ADM812RART-REEL7 |
ADM812RART-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | ADM812RARTZ-REEL7 vs ADM812RART-REEL7 |
ADM812RARTZ-REEL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as minimizing trace lengths, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, consider using a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
Use a high-quality, low-ESR decoupling capacitor (e.g., 10uF, 16V, X7R) as close as possible to the device's power pins. Ensure the power supply is clean and well-regulated, with minimal noise and ripple. Also, consider adding a 100nF capacitor in parallel with the 10uF capacitor to filter high-frequency noise.
-
The ADM812RARTZ-REEL7 is rated for operation from -40°C to +125°C. However, it's essential to consider the device's thermal characteristics, such as thermal resistance and power dissipation, to ensure reliable operation within the specified temperature range.
-
Start by verifying the PCB layout and component placement. Check for proper power supply and decoupling, and ensure the device is properly soldered. Use an oscilloscope to measure the output voltage and check for oscillations. Consult the datasheet and application notes for troubleshooting guidelines, and consider seeking support from Analog Devices or a qualified engineer.
-
The ADM812RARTZ-REEL7 is a commercial-grade device, not specifically designed for high-reliability or safety-critical applications. If you need a device for such applications, consider using a radiation-hardened or automotive-grade equivalent, and consult with Analog Devices or a qualified engineer to ensure the device meets the required standards and regulations.