Part Details for ADM236LANZ by Analog Devices Inc
Results Overview of ADM236LANZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM236LANZ Information
ADM236LANZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM236LANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1192 |
|
RFQ |
Part Details for ADM236LANZ
ADM236LANZ CAD Models
ADM236LANZ Part Data Attributes
|
ADM236LANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM236LANZ
Analog Devices Inc
IC TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AG, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 29.59 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM236LANZ
This table gives cross-reference parts and alternative options found for ADM236LANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM236LANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX206ENG | Rochester Electronics LLC | Check for Price | Line Driver, 3 Func, 4 Driver, CMOS, PDIP24, PLASTIC, DIP-24 | ADM236LANZ vs MAX206ENG |
HIN236CP | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP24 | ADM236LANZ vs HIN236CP |
MAX206CNG | Rochester Electronics LLC | Check for Price | Line Driver, 3 Func, 4 Driver, CMOS, PDIP24, PLASTIC, DIP-24 | ADM236LANZ vs MAX206CNG |
ADM236LJN | Analog Devices Inc | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24, Line Driver or Receiver | ADM236LANZ vs ADM236LJN |
SP206CP-L | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | ADM236LANZ vs SP206CP-L |
SP237AES-L | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | ADM236LANZ vs SP237AES-L |
HIN236IP | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PACKAGE-24 | ADM236LANZ vs HIN236IP |
ADM236LJNZ | Analog Devices Inc | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24, Line Driver or Receiver | ADM236LANZ vs ADM236LJNZ |
SP206BCP-L | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | ADM236LANZ vs SP206BCP-L |
MAX236CNG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | ADM236LANZ vs MAX236CNG |