-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 8-channel, microprocessor compatible A/D converter with multiplexer option 28-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC0848CCVX/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC0848CCVX/NOPB-296-ND
|
DigiKey | ADC0848 8-BIT MICROPROCESSOR COM Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
370 In Stock |
|
$5.4100 | Buy Now |
DISTI #
296-35230-1-ND
|
DigiKey | IC ADC 8BIT SAR 28PLCC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12 In Stock |
|
$7.0530 / $9.0700 | Buy Now |
DISTI #
85962348
|
Verical | 8-Channel Single ADC SAR 25ksps 8-bit Parallel 28-Pin PLCC T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1801 | Americas - 370 |
|
$5.2000 / $6.5000 | Buy Now |
|
Rochester Electronics | 8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 370 |
|
$4.1600 / $5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC0848CCVX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0848CCVX/NOPB
Texas Instruments
8-Bit, 8-channel, microprocessor compatible A/D converter with multiplexer option 28-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 60 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.033 MHz | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for ADC0848CCVX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0848CCVX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC0848CCVX/NOPB | National Semiconductor Corporation | Check for Price | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | ADC0848CCVX/NOPB vs ADC0848CCVX/NOPB |
ADC0848CCVX | National Semiconductor Corporation | Check for Price | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | ADC0848CCVX/NOPB vs ADC0848CCVX |
The recommended input impedance for the ADC0848 is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
The ADC0848 requires a clock signal with a frequency range of 1 MHz to 20 MHz. The clock signal should be a clean, low-jitter signal with a duty cycle of 40% to 60%. A clock signal with a frequency of 10 MHz is recommended for optimal performance.
The VREF pin on the ADC0848 is used to set the reference voltage for the analog-to-digital conversion. The VREF pin should be connected to a stable voltage source between 1.2 V and 3.3 V. The VREF voltage determines the full-scale range of the ADC.
To ensure accurate conversions with the ADC0848, ensure that the input signal is within the specified voltage range, the clock signal is stable and within the recommended frequency range, and the VREF pin is connected to a stable voltage source. Additionally, ensure that the analog input signals are properly filtered and buffered to prevent aliasing and noise.
The power consumption of the ADC0848 depends on the operating frequency and the supply voltage. At a supply voltage of 3.3 V and an operating frequency of 10 MHz, the typical power consumption is around 15 mW.