Part Details for ADC-HZ12BMC-C by Murata Power Solutions
Results Overview of ADC-HZ12BMC-C by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC-HZ12BMC-C Information
ADC-HZ12BMC-C by Murata Power Solutions is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ADC-HZ12BMC-C
ADC-HZ12BMC-C CAD Models
ADC-HZ12BMC-C Part Data Attributes
|
ADC-HZ12BMC-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ADC-HZ12BMC-C
Murata Power Solutions
ADC, Successive Approximation
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
Output Bit Code | OFFSET BINARY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ADC-HZ12BMC-C
This table gives cross-reference parts and alternative options found for ADC-HZ12BMC-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-HZ12BMC-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8850802XC | API Technologies Corp EIS (RETIRED) | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC-C vs 5962-8850802XC |
5962-8850802XX | Murata Power Solutions | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC-C vs 5962-8850802XX |
5962-8850802XC | C&D Technologies Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC-C vs 5962-8850802XC |
5962-8850802XX | C&D Technologies Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC-C vs 5962-8850802XX |
5962-8850801XX | C&D Technologies Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC-C vs 5962-8850801XX |
5962-8850802XA | API Technologies Corp EIS (RETIRED) | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC-C vs 5962-8850802XA |
ADC-HZ12BMM-QL | Murata Power Solutions | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC-C vs ADC-HZ12BMM-QL |
ADC-HZ12BMC | C&D Technologies Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC-C vs ADC-HZ12BMC |
ADC-HX12BMC-C | Murata Power Solutions | Check for Price | ADC, Successive Approximation | ADC-HZ12BMC-C vs ADC-HX12BMC-C |