Part Details for AD9631AR-REEL7 by Analog Devices Inc
Results Overview of AD9631AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9631AR-REEL7 Information
AD9631AR-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD9631AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 95397 |
|
$6.4600 / $8.0700 | Buy Now |
Part Details for AD9631AR-REEL7
AD9631AR-REEL7 CAD Models
AD9631AR-REEL7 Part Data Attributes
|
AD9631AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9631AR-REEL7
Analog Devices Inc
Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1300 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 130000 | |
Voltage Gain-Min | 100 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD9631AR-REEL7
This table gives cross-reference parts and alternative options found for AD9631AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9631AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9631AR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 13000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | AD9631AR-REEL7 vs AD9631AR-REEL7 |
AD9631AR-REEL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout guide in the AD9631AR-REEL7 evaluation board documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The AD9631AR-REEL7 datasheet recommends using a 100 ohm differential termination resistor at the input pins, and also provides guidelines for proper PCB layout and routing to prevent reflections and ensure signal integrity.
-
The AD9631AR-REEL7 can support clock frequencies up to 250 MHz, but the maximum clock frequency may be limited by the specific application and system requirements. Higher clock frequencies can result in increased power consumption, but may also provide improved performance and faster data conversion rates.
-
The AD9631AR-REEL7 datasheet provides guidelines for calibration, including offset and gain calibration, and recommends using the AD9631AR-REEL7 evaluation board software to perform calibration. Additionally, Analog Devices provides application notes and technical support resources to assist with calibration and optimization.
-
The AD9631AR-REEL7 datasheet provides thermal management guidelines, including recommended operating temperatures, thermal resistance, and power dissipation. Engineers should ensure proper heat sinking, airflow, and thermal design to ensure reliable operation over temperature.