-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Input Bias Current, Wide BW JFET Precision Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8620ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8620ARZ-REELCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1627 In Stock |
|
$13.2125 / $22.3200 | Buy Now |
DISTI #
584-AD8620ARZ-R
|
Mouser Electronics | Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER RoHS: Compliant | 936 |
|
$13.2000 / $22.1800 | Buy Now |
|
Analog Devices Inc | PRECISION LOW NOISE DI-JET AMP Min Qty: 1 Package Multiple: 2500 | 326 |
|
$9.7100 / $22.3200 | Buy Now |
|
LCSC | SOIC-8 FET Input Amplifiers ROHS | 10 |
|
$14.7693 / $18.4171 | Buy Now |
|
Win Source Electronics | IC OPAMP JFET 2 CIRCUIT 8SOIC | 1730 |
|
$15.3473 / $23.0209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8620ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8620ARZ-REEL
Analog Devices Inc
Low Input Bias Current, Wide BW JFET Precision Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00015 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.65 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 13.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 25000 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8620ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8620ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8620ARZ-REEL7 | Analog Devices Inc | $14.4032 | Low Input Bias Current, Wide BW JFET Precision Dual Op Amp | AD8620ARZ-REEL vs AD8620ARZ-REEL7 |
AD8620ARZ | Analog Devices Inc | $14.6128 | Low Input Bias Current, Wide BW JFET Precision Dual Op Amp | AD8620ARZ-REEL vs AD8620ARZ |
AD8620AR-REEL7 | Analog Devices Inc | Check for Price | Low Input Bias Current, Wide BW JFET Precision Dual Op Amp | AD8620ARZ-REEL vs AD8620AR-REEL7 |
AD8620AR | Analog Devices Inc | Check for Price | Low Input Bias Current, Wide BW JFET Precision Dual Op Amp | AD8620ARZ-REEL vs AD8620AR |
AD8620AR-REEL | Analog Devices Inc | Check for Price | DUAL OP-AMP, 850uV OFFSET-MAX, 25MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | AD8620ARZ-REEL vs AD8620AR-REEL |
The maximum power dissipation of the AD8620ARZ-REEL is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a series resistor (Rs) to isolate the op-amp from the capacitive load.
For optimal performance, use a star-grounding technique, where the analog and digital grounds are separated and connected at a single point. Keep the input and output traces short and symmetrical, and avoid running digital signals near the analog signals.
The AD8620ARZ-REEL is rated for operation from -40°C to 125°C. However, the device's performance may degrade at higher temperatures. If you need to operate the device in a high-temperature environment, consider using a heat sink or a thermally enhanced package.
To minimize EMI, use a shielded enclosure, keep the input and output traces short, and use a common-mode choke or ferrite beads to filter out high-frequency noise. Additionally, consider using a low-pass filter or a shielding material to reduce radiated emissions.