-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power, True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8436ARQZ by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7517
|
Newark | Rms-Dc Converter, 0.5%, 1Mhz, 325Ua, Accuracy:0.5%, Bandwidth:1Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Digital Ic Case:Qsop, No. Of Pins:20Pins, Supply Voltage Range:4.8V To 36V, ± 2.4V To ± 18V Rohs Compliant: Yes |Analog Devices AD8436ARQZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$9.1000 / $14.0500 | Buy Now |
DISTI #
505-AD8436ARQZ-ND
|
DigiKey | IC RMS TO DC CONVERTER 20QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
664 In Stock |
|
$8.0125 / $15.2200 | Buy Now |
DISTI #
584-AD8436ARQZ
|
Mouser Electronics | Power Management Specialized - PMIC Low PowerTrue RMS-to-DC Converter RoHS: Compliant | 707 |
|
$8.0100 / $14.5700 | Buy Now |
DISTI #
E54:1762_06075481
|
Arrow Electronics | RMS to DC Converter 365uA 1000kHz 20-Pin QSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2333 | Europe - 112 |
|
$7.9940 / $8.5390 | Buy Now |
DISTI #
V36:1790_06214434
|
Arrow Electronics | RMS to DC Converter 365uA 1000kHz 20-Pin QSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2248 | Americas - 57 |
|
$7.9940 / $8.5390 | Buy Now |
|
Analog Devices Inc | Low PowerTrue RMS-to-DC Conver Package Multiple: 56 | 2317 |
|
$5.8300 / $15.2200 | Buy Now |
DISTI #
35211385
|
Verical | RMS to DC Converter 365uA 1000kHz 20-Pin QSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 2184 |
|
$7.9283 | Buy Now |
DISTI #
85557427
|
Verical | RMS to DC Converter 365uA 1000kHz 20-Pin QSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 Date Code: 2333 | Americas - 112 |
|
$7.9940 / $8.5390 | Buy Now |
DISTI #
AD8436ARQZ
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
$8.9600 / $9.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8436ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8436ARQZ
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -2.4 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 0.001 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 36 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for AD8436ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8436ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8436BRQZ | Analog Devices Inc | $13.0872 | Low Cost, Low Power, True RMS-to-DC Converter | AD8436ARQZ vs AD8436BRQZ |
AD8436ARQZ-RL | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD8436ARQZ vs AD8436ARQZ-RL |
AD8436ACPZ-RL | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD8436ARQZ vs AD8436ACPZ-RL |
AD8436ARQZ-R7 | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD8436ARQZ vs AD8436ARQZ-R7 |
AD8436JCPZ-RL | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD8436ARQZ vs AD8436JCPZ-RL |
A good PCB layout for the AD8436ARQZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves shorting the input pins together and adjusting the offset voltage to zero. It's also important to use a high-precision voltage reference and to minimize noise and interference during calibration.
The maximum allowable input voltage for the AD8436ARQZ is ±20V. To protect the device from overvoltage, use voltage-limiting resistors or a voltage clamp circuit to prevent input voltages from exceeding the maximum rating. Additionally, consider using a voltage regulator or a voltage limiter IC to regulate the input voltage.
To minimize power consumption and heat generation, operate the AD8436ARQZ at the lowest possible supply voltage (±2.5V to ±5.5V) and reduce the clock frequency to the minimum required for the application. Additionally, consider using a low-dropout voltage regulator to reduce power consumption and heat generation.
The recommended input impedance for the AD8436ARQZ is 1 kΩ or higher. A higher input impedance ensures that the device can accurately measure the input voltage without loading the signal source. A lower input impedance can lead to measurement errors and reduced accuracy.