Part Details for AD8033AR-REEL7 by Analog Devices Inc
Results Overview of AD8033AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8033AR-REEL7 Information
AD8033AR-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8033AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4664 |
|
$1.4700 / $1.8400 | Buy Now |
Part Details for AD8033AR-REEL7
AD8033AR-REEL7 CAD Models
AD8033AR-REEL7 Part Data Attributes
|
AD8033AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8033AR-REEL7
Analog Devices Inc
IC OP-AMP, 3500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000011 µA | |
Bias Current-Max (IIB) @25C | 0.000012 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 55 V/us | |
Slew Rate-Nom | 80 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 22380 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8033AR-REEL7
This table gives cross-reference parts and alternative options found for AD8033AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8033AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8033AR-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | AD8033AR-REEL7 vs AD8033AR-REEL |
AD8033AR-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8033AR-REEL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the power pins. Additionally, it's recommended to use a low-ESR capacitor for the power supply bypassing and to keep the analog and digital grounds separate.
-
The gain resistor values for the AD8033AR-REEL7 can be calculated using the formula: Rg = (Rf / (Gain - 1)), where Rg is the gain resistor, Rf is the feedback resistor, and Gain is the desired gain. The values of Rg and Rf should be chosen to ensure that the amplifier is stable and that the desired gain is achieved.
-
The maximum power dissipation of the AD8033AR-REEL7 is 1.4W. To ensure that this is not exceeded, the user should calculate the power dissipation using the formula: Pd = (Vcc x Icc) + (Vee x Iee), where Vcc and Vee are the supply voltages, and Icc and Iee are the supply currents. The user should also ensure that the device is operated within the recommended operating temperature range.
-
To protect the AD8033AR-REEL7 from ESD, the user should handle the device by the body, avoid touching the pins, and use an anti-static wrist strap or mat. The device should also be stored in an anti-static bag or tube. Additionally, the user should ensure that the PCB is designed with ESD protection in mind, using components such as TVS diodes or ESD protection arrays.
-
The recommended operating temperature range for the AD8033AR-REEL7 is -40°C to +125°C. Operating the device outside of this range may affect its performance and reliability.