Part Details for AD7824UQ/883B by Vishay Siliconix
Results Overview of AD7824UQ/883B by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7824UQ/883B Information
AD7824UQ/883B by Vishay Siliconix is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7824UQ/883B
AD7824UQ/883B CAD Models
AD7824UQ/883B Part Data Attributes
|
AD7824UQ/883B
Vishay Siliconix
Buy Now
|
Compare Parts:
AD7824UQ/883B
Vishay Siliconix
ADC, Flash Method,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Reach Compliance Code | unknown | |
Converter Type | ADC, FLASH METHOD | |
Output Bit Code | OFFSET BINARY | |
Qualification Status | Not Qualified |
Alternate Parts for AD7824UQ/883B
This table gives cross-reference parts and alternative options found for AD7824UQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7824UQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8876402LA | Analog Devices Inc | Check for Price | 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24 | AD7824UQ/883B vs 5962-8876402LA |
MX7824BQ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | AD7824UQ/883B vs MX7824BQ |
AD7824LNZ | Analog Devices Inc | Check for Price | IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, MO-095AG, DIP-24, Analog to Digital Converter | AD7824UQ/883B vs AD7824LNZ |
MX7824LN | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | AD7824UQ/883B vs MX7824LN |
ML2264BMJ | Fairchild Semiconductor Corporation | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AD7824UQ/883B vs ML2264BMJ |
MX7824LN+ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | AD7824UQ/883B vs MX7824LN+ |