Part Details for ACPL-227-560E by Broadcom Limited
Results Overview of ACPL-227-560E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-227-560E Information
ACPL-227-560E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-227-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4662
|
Newark | Optocoupler, 2-Ch, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:50Ma, Isolation Voltage:3Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-227-560E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 461 |
|
$0.3640 | Buy Now |
DISTI #
86AK7221
|
Newark | Optocoupler, Transistor, 3Kv, Soic Rohs Compliant: Yes |Broadcom ACPL-227-560E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4600 / $0.5150 | Buy Now |
DISTI #
516-ACPL-227-560ECT-ND
|
DigiKey | OPTOISOLATOR 3KV 2CH TRANS 8-SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6298 In Stock |
|
$0.4602 / $1.3100 | Buy Now |
DISTI #
ACPL-227-560E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: ACPL-227-560E) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3494 / $0.3567 | Buy Now |
DISTI #
630-ACPL-227-560E
|
Mouser Electronics | Transistor Output Optocouplers DC Phototx Coupler RoHS: Compliant | 20345 |
|
$0.4740 / $1.3100 | Buy Now |
DISTI #
41526478
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R Min Qty: 138 Package Multiple: 1 | Americas - 461 |
|
$1.2838 | Buy Now |
DISTI #
SMC-ACPL-227-560E
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9291 |
|
RFQ | |
DISTI #
ACPL-227-560E
|
EBV Elektronik | Optocoupler DCIN 2CH Transistor DCOUT 8Pin SOIC TR (Alt: ACPL-227-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-227-560E
ACPL-227-560E CAD Models
ACPL-227-560E Part Data Attributes
|
ACPL-227-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-227-560E
Broadcom Limited
Transistor Output Optocoupler, 2-Element, 3000V Isolation, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
ACPL-227-560E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-227-560E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
The ACPL-227-560E has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
While the ACPL-227-560E is designed for isolated applications, it can be used in non-isolated applications with proper circuit design and layout. However, this may compromise the device's isolation performance and reliability.
-
To troubleshoot issues with the ACPL-227-560E, start by checking the input and output voltage levels, ensuring proper power supply decoupling, and verifying the PCB layout and component selection. You can also use oscilloscope measurements to identify signal integrity issues.