Part Details for ABC-8-R by Eaton Corporation
Results Overview of ABC-8-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABC-8-R Information
ABC-8-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for ABC-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC-8-R
|
Avnet Americas | Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC" - Bulk (Alt: ABC-8-R) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0086 / $2.1414 | Buy Now |
DISTI #
504-ABC-8-R
|
Mouser Electronics | Cartridge Fuses ABC 8A BUSS FA 5 RoHS: Compliant | 69 |
|
$2.5900 / $4.2900 | Buy Now |
DISTI #
V79:2366_29217457
|
Arrow Electronics | Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 2 |
|
$1.4390 / $2.0940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.1600 / $2.3300 | Buy Now |
DISTI #
ABC-8-R
|
TTI | Cartridge Fuses ABC 8A BUSS FA 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.7700 / $3.1200 | Buy Now |
Part Details for ABC-8-R
ABC-8-R CAD Models
ABC-8-R Part Data Attributes
|
ABC-8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ABC-8-R
Eaton Corporation
Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 116 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for ABC-8-R
This table gives cross-reference parts and alternative options found for ABC-8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC-8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK/ABC-8-RB | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | ABC-8-R vs BK/ABC-8-RB |
BK/ABC-8-R | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT | ABC-8-R vs BK/ABC-8-R |
BK/ABC-8B | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 8A, 250VAC, 125VDC, 200A (IR), INLINE/HOLDER | ABC-8-R vs BK/ABC-8B |
BK/ABC-8B | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 200A (IR), Inline/holder, | ABC-8-R vs BK/ABC-8B |
ABC-8-R Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ABC-8-R is -40°C to 85°C (-40°F to 185°F), but it can vary depending on the specific application and environmental conditions.
-
Yes, the ABC-8-R is designed to meet the requirements for use in hazardous locations, including Class I, Division 2, Groups A, B, C, and D, and Zone 2, Group IIC.
-
The recommended torque value for the ABC-8-R's screw terminals is 1.5 Nm (13.4 lb-in) to ensure secure connections.
-
Yes, the ABC-8-R can be used with DC power sources, but it's essential to ensure the DC voltage is within the specified range (12-24 VDC) and that the power source is stable and regulated.
-
While the ABC-8-R can be mounted in various orientations, it's recommended to mount it in a vertical position to ensure proper heat dissipation and to prevent moisture accumulation.