Part Details for A40MX04-1PL84IX79 by Microsemi Corporation
Results Overview of A40MX04-1PL84IX79 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A40MX04-1PL84IX79 Information
A40MX04-1PL84IX79 by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for A40MX04-1PL84IX79
A40MX04-1PL84IX79 CAD Models
A40MX04-1PL84IX79 Part Data Attributes
|
A40MX04-1PL84IX79
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A40MX04-1PL84IX79
Microsemi Corporation
Field Programmable Gate Array, 547 CLBs, 6000 Gates, 92MHz, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE AT 5.0V SUPPLY | |
Clock Frequency-Max | 92 MHz | |
Combinatorial Delay of a CLB-Max | 2.3 ns | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of CLBs | 547 | |
Number of Equivalent Gates | 6000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 547 CLBS, 6000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for A40MX04-1PL84IX79
This table gives cross-reference parts and alternative options found for A40MX04-1PL84IX79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX04-1PL84IX79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A40MX04-1PL84IX79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 92MHz, CMOS, PQCC84 | A40MX04-1PL84IX79 vs A40MX04-1PL84IX79 |