Part Details for A2F500M3E-1CS288I by Microsemi Corporation
Results Overview of A2F500M3E-1CS288I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F500M3E-1CS288I Information
A2F500M3E-1CS288I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for A2F500M3E-1CS288I
A2F500M3E-1CS288I CAD Models
A2F500M3E-1CS288I Part Data Attributes
|
A2F500M3E-1CS288I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A2F500M3E-1CS288I
Microsemi Corporation
Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 0.50 MM PITCH, CSP-288
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TFBGA, BGA288,21X21,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B288 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 135 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 135 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA288,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for A2F500M3E-1CS288I
This table gives cross-reference parts and alternative options found for A2F500M3E-1CS288I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F500M3E-1CS288I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2F500M3G-1CSG288Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, CMOS, PBGA288, 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | A2F500M3E-1CS288I vs A2F500M3G-1CSG288Y |
A2F500M3F-1CSG288YC | Microsemi Corporation | Check for Price | FPGA | A2F500M3E-1CS288I vs A2F500M3F-1CSG288YC |
A2F500M3G-1CS288Y | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, CMOS, PBGA288, 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | A2F500M3E-1CS288I vs A2F500M3G-1CS288Y |
A2F500M3G-1CSG288YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288 | A2F500M3E-1CS288I vs A2F500M3G-1CSG288YI |
A2F500M3F-1CS288YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288 | A2F500M3E-1CS288I vs A2F500M3F-1CS288YI |
A2F500M3E-1CS288Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288 | A2F500M3E-1CS288I vs A2F500M3E-1CS288Y |
A2F500M3G-1CS288 | Actel Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 0.50 MM PITCH, CSP-288 | A2F500M3E-1CS288I vs A2F500M3G-1CS288 |
A2F500M3E-1CSG288 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | A2F500M3E-1CS288I vs A2F500M3E-1CSG288 |
A2F500M3G-CSG288YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA288 | A2F500M3E-1CS288I vs A2F500M3G-CSG288YI |
A2F500M3G-CSG288 | Actel Corporation | Check for Price | Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA288, 0.50 MM PITCH, GREEN, CSP-288 | A2F500M3E-1CS288I vs A2F500M3G-CSG288 |