Part Details for A2F500M3E-1CS288I by Actel Corporation
Results Overview of A2F500M3E-1CS288I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F500M3E-1CS288I Information
A2F500M3E-1CS288I by Actel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for A2F500M3E-1CS288I
A2F500M3E-1CS288I CAD Models
A2F500M3E-1CS288I Part Data Attributes
|
A2F500M3E-1CS288I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A2F500M3E-1CS288I
Actel Corporation
Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 100MHz, 11520-Cell, CMOS, PBGA288, 0.50 MM PITCH, CSP-288
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 0.50 MM PITCH, CSP-288 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PBGA-B288 | |
Length | 11 mm | |
Number of CLBs | 11520 | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 78 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 78 | |
Number of Terminals | 288 | |
Organization | 11520 CLBS, 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA288,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |