Part Details for 93LC66C-I/ST by Microchip Technology Inc
Results Overview of 93LC66C-I/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC66C-I/ST Information
93LC66C-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC66C-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4846
|
Newark | Serial Eeprom, 4Kbit, 3Mhz, Tssop-8, Memory Configuration:512 X 8Bit/256 X 16Bit, Interfaces:Microwire, Clock Frequency Max:3Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC66C-I/ST RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 | Buy Now |
DISTI #
93LC66C-I/ST
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 93LC66C-I/ST) RoHS: Compliant Min Qty: 1900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.1539 / $0.1809 | Buy Now |
DISTI #
579-93LC66C-I/ST
|
Mouser Electronics | EEPROM 128x8 Or 64x16 RoHS: Compliant | 370 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
93LC66C-I/ST
|
Microchip Technology Inc | 4K, 512 X 8 OR 256 X 16 SER EE 2.5V, TSSOP, Projected EOL: 2034-05-23 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
DISTI #
70570881
|
RS | 4K, 512 X 8 OR 256 X 16 SERIAL EE, IND Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3266 / $0.4030 | Buy Now |
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Quest Components | 1416 |
|
$1.4037 / $3.7432 | Buy Now | |
|
NAC | 4K, 512 X 8 OR 256 X 16 SERIAL EE, IND - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3400 / $0.4200 | Buy Now |
DISTI #
93LC66C-I/ST
|
Avnet Silica | EEPROM SerialMicrowire 4Kbit 512 x 8256 x 16 33V5V 8Pin TSSOP Tube (Alt: 93LC66C-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 93LC66C-I/ST
93LC66C-I/ST CAD Models
93LC66C-I/ST Part Data Attributes
|
93LC66C-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC66C-I/ST
Microchip Technology Inc
256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO CONFIGURABLE AS 512 X 8 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
93LC66C-I/ST Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93LC66C-I/ST is 3.2 MHz.
-
The 93LC66C-I/ST can be initialized by sending a reset pulse to the CS pin, followed by a write operation to set the device to its default state.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When WP is tied to VCC, the device is in write-protect mode, and any attempt to write to the device will be ignored.
-
A bulk erase can be performed by sending a specific command sequence to the device, which will erase all the data in the device. Refer to the datasheet for the exact command sequence.
-
The 93LC66C-I/ST has an endurance of 100,000 cycles, meaning it can withstand up to 100,000 write/erase cycles before its performance starts to degrade.