Part Details for 8503001YA by Analog Devices Inc
Results Overview of 8503001YA by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8503001YA Information
8503001YA by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 8503001YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-8503001YA-ND
|
DigiKey | PRECISION VREF, THIN FILM Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
111 In Stock |
|
$167.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$328.7700 | Buy Now |
|
Quest Components | 3 |
|
$409.5000 / $438.7500 | Buy Now | |
|
Rochester Electronics | Hybrid, Linear, Precision Voltage References, Thin Film RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 111 |
|
$142.0900 / $161.4700 | Buy Now |
Part Details for 8503001YA
8503001YA CAD Models
8503001YA Part Data Attributes
|
8503001YA
Analog Devices Inc
Buy Now
|
Compare Parts:
8503001YA
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, DIP14, DIP-14, Voltage Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Length | 20.065 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 10 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temp Coef of Voltage-Max | 9 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.08% | |
Width | 7.62 mm |
Alternate Parts for 8503001YA
This table gives cross-reference parts and alternative options found for 8503001YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8503001YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8503001YA | Exar Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, DIP-14 | 8503001YA vs 8503001YA |
8503001YA | API Technologies Corp EIS (RETIRED) | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, DIP-14 | 8503001YA vs 8503001YA |
AD2700LD | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Voltage Reference | 8503001YA vs AD2700LD |
8503001YA | Spectrum Microwave | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, DIP-14 | 8503001YA vs 8503001YA |
8503002YX | Sipex Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, DIP-14 | 8503001YA vs 8503002YX |