-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.067A (COIL), 12VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-1415053-1 by TE Connectivity is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3109
|
Newark | Safety Relay, 4Pst, Momentary, 0.067A (Coil) |Potter&brumfield Te Connectivity 8-1415053-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$19.8500 / $24.9200 | Buy Now |
DISTI #
8-1415053-1
|
Avnet Americas | Safety Relay, 12 VDC, 3PST-NO, SPST-NC, SR4 D/M, Through Hole, 8 A, Solder - Rail/Tube (Alt: 8-1415053-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks, 4 Days Container: Tube | 0 |
|
$14.4353 / $17.4675 | Buy Now |
DISTI #
AMP8-1415053-1
|
Heilind Electronics | SR4M4012 | Americas - 0 in Stock |
|
$20.7514 / $22.3478 | Buy Now |
|
Onlinecomponents.com | SR4M4012 RoHS: Compliant |
77 In Stock |
|
$16.2400 / $18.8200 | Buy Now |
DISTI #
88110464
|
Verical | Power Relay 12VDC 8A 3PST-NO/SPST-NC(40.1mm 13.1mm 16.6mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2435 | Americas - 1227 |
|
$13.1537 / $14.4283 | Buy Now |
DISTI #
88143537
|
Verical | Power Relay 12VDC 8A 3PST-NO/SPST-NC(40.1mm 13.1mm 16.6mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2201 | Americas - 140 |
|
$14.0241 / $15.9870 | Buy Now |
DISTI #
87330836
|
Verical | Power Relay 12VDC 8A 3PST-NO/SPST-NC(40.1mm 13.1mm 16.6mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 99 |
|
$22.0640 / $28.6020 | Buy Now |
DISTI #
16332551
|
Verical | Power Relay 12VDC 8A 3PST-NO/SPST-NC(40.1mm 13.1mm 16.6mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 30 |
|
$19.0700 / $19.7800 | Buy Now |
DISTI #
65675916
|
Verical | Power Relay 12VDC 8A 3PST-NO/SPST-NC(40.1mm 13.1mm 16.6mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$19.0700 / $19.7800 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1415053-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1415053-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.067A (COIL), 12VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS CII | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.067 A | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@240VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 40mm x 13mm x 16.5mm | |
Reference Standard | EN; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |