-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 2 Positions, SPDT, Latched, 0.1A, 16VDC, Solder Terminal, Rotary Actuator, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7814G-1-023E by Bourns Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7189
|
Newark | Rotary Switch, Spdt, 100Mw, 16V, Smd, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated, Switch Function:Spdt Rohs Compliant: Yes |Bourns 7814G-1-023E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
7814G-023ECT-ND
|
DigiKey | SWITCH ROTARY DIP SPDT 0.1A 16V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
185 In Stock |
|
$0.9401 / $1.8100 | Buy Now |
DISTI #
7814G-1-023E
|
Avnet Americas | Switch Rotary SPDT 2 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC Embossed T/R - Tape and Reel (Alt: 7814G-1-023E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.8250 / $0.8889 | Buy Now |
DISTI #
7814G-1-023E
|
Avnet Americas | Switch Rotary SPDT 2 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC Embossed T/R - Tape and Reel (Alt: 7814G-1-023E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7872 / $0.8918 | Buy Now |
DISTI #
73195981
|
RS | ROTARY SWITCH, 4MM SQ, SMD Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 | RFQ |
|
Onlinecomponents.com | Switch Rotary SPDT 2 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC T/R RoHS: Compliant |
500 In Stock |
|
$0.8100 / $0.9270 | Buy Now |
DISTI #
62993180
|
Verical | Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC Gull Wing 2000Cycles SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2152 | Americas - 500 |
|
$1.0855 / $1.2051 | Buy Now |
DISTI #
7814G-1-023E
|
TTI | Rotary Switches SWITCH - SMD 3MM ROTARY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8000 / $0.9300 | Buy Now |
DISTI #
7814G-1-023E
|
IBS Electronics | SWITCH ROTARY SPDT 2 FLUSH SCREWDRIVER GULL WING 0.1A 16VAC 16VDC EMBOSSED T/R Min Qty: 500 Package Multiple: 1 | 500 |
|
$1.0530 / $1.2051 | Buy Now |
DISTI #
7814G-1-023E
|
Avnet Abacus | Switch Rotary SPDT 2 Flush Screwdriver Gull Wing 01A 16VAC 16VDC Embossed TR - Tape and Reel (Alt: 7814G-1-023E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7814G-1-023E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7814G-1-023E
Bourns Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.1A, 16VDC, Solder Terminal, Rotary Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | ROTARY | |
Additional Feature | ROHS COMPLIANT, TAPE PKG | |
Body Breadth | 4.5 mm | |
Body Height | 2.55 mm | |
Body Length or Diameter | 4.5 mm | |
Contact (AC) Max Rating R Load | .1A@16VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Resistance | 0.002 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 2000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
A good PCB layout for the 7814G-1-023E involves keeping the input and output capacitors close to the device, using short traces, and minimizing loop areas to reduce EMI. A 4-layer PCB with a solid ground plane is recommended.
To ensure the 7814G-1-023E operates within its thermal limits, ensure good airflow around the device, use a heat sink if necessary, and avoid high ambient temperatures. Monitor the device's junction temperature (TJ) and adjust the design accordingly.
To minimize EMI, use a shielded enclosure, keep the input and output cables short, and use twisted pairs or shielded cables. Ensure the PCB layout is designed to minimize radiation and susceptibility to external interference.
The 7814G-1-023E is a commercial-grade device, but it can be used in high-reliability or safety-critical applications with proper design, testing, and validation. Consult with Bourns Inc or a qualified engineer to ensure the device meets the specific application requirements.
To troubleshoot issues with the 7814G-1-023E, check the input voltage, output voltage, and current. Verify the device is properly soldered and the PCB layout is correct. Use an oscilloscope to check for noise, ripple, or other anomalies. Consult the datasheet and application notes for guidance.