Part Details for 75CF36-01-1-08N by Grayhill Inc
Results Overview of 75CF36-01-1-08N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
75CF36-01-1-08N Information
75CF36-01-1-08N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 75CF36-01-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9597
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 75CF36-01-1-08N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 / $49.5400 | Buy Now |
DISTI #
75CF36-01-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 200MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0944 | Buy Now |
DISTI #
75CF36-01-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Knob Shaft PC Pins 0.2A 220VAC 30VDC - Bulk (Alt: 75CF36-01-1-08N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4544 / $28.9342 | Buy Now |
DISTI #
706-75CF36-01-1-08N
|
Mouser Electronics | Rotary Switches 75CF36-01-1-08N RoHS: Compliant | 0 |
|
$33.9800 / $42.8700 | Order Now |
|
Onlinecomponents.com | Switch Rotary SP8T 8 Knob Shaft PC Pins 0.2A 220VAC 30VDC RoHS: Compliant | 0 |
|
$29.6800 / $39.1400 | Buy Now |
DISTI #
000000000000031430
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$23.3900 / $34.2500 | Buy Now |
Part Details for 75CF36-01-1-08N
75CF36-01-1-08N CAD Models
75CF36-01-1-08N Part Data Attributes
|
75CF36-01-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
75CF36-01-1-08N
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.2A, 30VDC, Solder Terminal, Integral Knob Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | INTEGRAL KNOB TYPE | |
Body Height | 9.5 mm | |
Body Length or Diameter | 7.57 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |