Part Details for 74LVC161284DLRG4 by Texas Instruments
Results Overview of 74LVC161284DLRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC161284DLRG4 Information
74LVC161284DLRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 74LVC161284DLRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1316 |
|
RFQ |
Part Details for 74LVC161284DLRG4
74LVC161284DLRG4 CAD Models
74LVC161284DLRG4 Part Data Attributes
|
74LVC161284DLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LVC161284DLRG4
Texas Instruments
19-Bit Bus Interface With 3-State Outputs 48-SSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONTAINS 5 DRIVERS, 4 RECEIVERS AND EIGHT BI-DIRECTIONAL LINES | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1284 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 40 ns | |
Width | 7.5 mm |
Alternate Parts for 74LVC161284DLRG4
This table gives cross-reference parts and alternative options found for 74LVC161284DLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC161284DLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC161284DLR | Texas Instruments | $0.7290 | 19-Bit Bus Interface With 3-State Outputs 48-SSOP 0 to 70 | 74LVC161284DLRG4 vs SN74LVC161284DLR |
SN74LVC161284DL | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | 74LVC161284DLRG4 vs SN74LVC161284DL |
SN74LVC161284DL | Texas Instruments | Check for Price | 19-Bit Bus Interface With 3-State Outputs 48-SSOP 0 to 70 | 74LVC161284DLRG4 vs SN74LVC161284DL |
IDT74LVC161284PV | Integrated Device Technology Inc | Check for Price | Line Transceiver, 1 Func, 8 Driver, 8 Rcvr, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 | 74LVC161284DLRG4 vs IDT74LVC161284PV |
SN74LVCZ161284ADLR | Texas Instruments | Check for Price | 5 LINE TRANSCEIVER, PDSO48, SSOP-48 | 74LVC161284DLRG4 vs SN74LVCZ161284ADLR |