Part Details for 74HC259D,653 by NXP Semiconductors
Results Overview of 74HC259D,653 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC259D,653 Information
74HC259D,653 by NXP Semiconductors is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HC259D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1880 |
|
$0.1892 / $0.9460 | Buy Now | |
DISTI #
SMC-74HC259D,653
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2345 |
|
RFQ |
Part Details for 74HC259D,653
74HC259D,653 CAD Models
74HC259D,653 Part Data Attributes
|
74HC259D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC259D,653
NXP Semiconductors
74HC(T)259 - 8-bit addressable latch SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for 74HC259D,653
This table gives cross-reference parts and alternative options found for 74HC259D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC259D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC259D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, FF/Latch | 74HC259D,653 vs 74HC259D |
MC74HC259D | Motorola Semiconductor Products | Check for Price | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | 74HC259D,653 vs MC74HC259D |
MM74HC259M | Rochester Electronics LLC | Check for Price | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 74HC259D,653 vs MM74HC259M |
74HC259D | Philips Semiconductors | Check for Price | D Latch, 1-Func, 8-Bit, CMOS, PDSO16, | 74HC259D,653 vs 74HC259D |
MM74HC259MX_NL | Fairchild Semiconductor Corporation | Check for Price | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-120, SOIC-16 | 74HC259D,653 vs MM74HC259MX_NL |
TC74HC259AFN-ELP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, FF/Latch | 74HC259D,653 vs TC74HC259AFN-ELP |
74HC259D/T3 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch | 74HC259D,653 vs 74HC259D/T3 |
74HC259D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, FF/Latch | 74HC259D,653 vs 74HC259D-T |
74HC259D,653 | Nexperia | Check for Price | 74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin | 74HC259D,653 vs 74HC259D,653 |
MC74HC259DR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | 74HC259D,653 vs MC74HC259DR2 |
74HC259D,653 Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the 74HC259D,653 is 100 MHz.
-
Yes, the 74HC259D,653 is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
-
To ensure proper power supply, connect VCC to a stable 5V power source, and GND to a reliable ground connection. Decoupling capacitors (e.g., 100nF) between VCC and GND are also recommended.
-
The 74HC259D,653 can sink or source up to 25mA per output pin, but it's recommended to limit the current to 10mA per pin to ensure reliable operation.
-
The 74HC259D,653 is rated for operation from -40°C to 125°C, but it's recommended to derate the device for high-temperature applications (above 85°C) to ensure reliable operation.