-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC32 - Quad 2-input OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ALVC32D,112 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ALVC32D,112-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SO Min Qty: 2270 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2270 In Stock |
|
$0.1700 | Buy Now |
DISTI #
86087176
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 2198 Package Multiple: 1 Date Code: 2001 | Americas - 39900 |
|
$0.1275 / $0.1706 | Buy Now |
|
Rochester Electronics | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 40595 |
|
$0.1020 / $0.1645 | Buy Now |
DISTI #
74ALVC32D,112
|
Avnet Silica | OR Gate Quad 2 Input 14 Pins SOIC 74ALVC32 (Alt: 74ALVC32D,112) RoHS: Compliant Min Qty: 57 Package Multiple: 57 | Silica - 0 |
|
Buy Now | |
DISTI #
74ALVC32D,112
|
EBV Elektronik | OR Gate Quad 2 Input 14 Pins SOIC 74ALVC32 (Alt: 74ALVC32D,112) RoHS: Compliant Min Qty: 57 Package Multiple: 57 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC32D,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC32D,112
Nexperia
74ALVC32 - Quad 2-input OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74ALVC32D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC32D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVC32DE4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | 74ALVC32D,112 vs SN74ALVC32DE4 |
The maximum operating frequency of the 74ALVC32D,112 is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, it's recommended to use a low-impedance PCB design, minimize trace lengths, and use termination resistors to reduce signal reflections. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
Yes, the 74ALVC32D,112 can be used in a 3.3V system. The recommended power supply voltage range is 2.7V to 3.6V, with a typical operating voltage of 3.3V. Ensure that the power supply is stable and has sufficient current capacity to support the device's operating current.
The 74ALVC32D,112 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected package.
The maximum power dissipation of the 74ALVC32D,112 is typically around 500 mW, but it can vary depending on the specific application and operating conditions. Ensure that the device is properly heat-sinked and that the PCB design allows for adequate heat dissipation.