Part Details for 7215L2HCQE by C&K
Results Overview of 7215L2HCQE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7215L2HCQE Information
7215L2HCQE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 7215L2HCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6420
|
Newark | Toggle Switches Toggle |C&k Components 7215L2HCQE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$14.8200 | Buy Now |
DISTI #
37AH4832
|
Newark | 7215L2Hcqe |C&k Components 7215L2HCQE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 | Buy Now |
DISTI #
7215L2HCQE-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 2000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1777 | Buy Now |
DISTI #
611-7215L2HCQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 71 |
|
$25.4500 / $33.0200 | Buy Now |
DISTI #
V79:2366_17781998
|
Arrow Electronics | Switch Toggle Mom ON Mom SP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1245 | Americas - 15 |
|
$8.0210 / $11.3140 | Buy Now |
DISTI #
53542382
|
Verical | Switch Toggle Mom ON Mom SP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1331 | Americas - 100 |
|
$23.6600 / $48.4640 | Buy Now |
DISTI #
26113436
|
Verical | Switch Toggle Mom ON Mom SP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1245 | Americas - 15 |
|
$8.0210 / $11.3140 | Buy Now |
DISTI #
51927738
|
Verical | Switch Toggle Mom ON Mom SP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$14.9600 | Buy Now |
DISTI #
000000000000590892
|
Sager | Toggle Switches Toggle Min Qty: 50 | 0 |
|
$15.9600 | Buy Now |
Part Details for 7215L2HCQE
7215L2HCQE CAD Models
7215L2HCQE Part Data Attributes
|
7215L2HCQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7215L2HCQE
C&K
TOGGLE SWITCH, DP3T, MOMENTARY, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.55 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DP3T | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |